CONN AC PLUG R/A FEMALE - PX0587/SE - Connectors, Interconnects
| Digi-Key Part Number | 708-1343-ND |
1 25 50 100 500 |
3.64000 3.35000 2.97000 2.48000 2.23000 |
Extended Price
3.64 83.75 148.50 248.00 1115.00 |
| Manufacturer Part Number | PX0587/SE | |||
| Description | CONN AC PLUG R/A FEMALE | |||
| Quantity Available | 508 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PX0587/SE |
| Vendor | Bulgin |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PX0587 SE PX0587SE 708 1343 ND 7081343ND 708-1343 |
PX0587/SE Specification Sheet
CONN AC PLUG R/A FEMALE - PX0587/SE (708-1343-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN AC PLUG R/A FEMALE - PX0587/SE
Order 'conn ac plug r/a female - PX0587/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1343-ND.
CONN AC PLUG R/A FEMALE - PX0588
Order 'conn ac plug r/a female - PX0588' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1344-ND.
CONN AC PLUG R/A MALE - PX0686/SE
Order 'conn ac plug r/a male - PX0686/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1353-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN TERMBLOCK PLUG 10POS 5.08MM - 1757093
Order 'conn termblock plug 10pos 5.08mm - 1757093' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1019-ND.
CONN TERMBLOCK PLUG 11POS 5.08MM - 1757103
Order 'conn termblock plug 11pos 5.08mm - 1757103' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1020-ND.
CONN TERMBLOCK PLUG 12POS 5.08MM - 1757116
Order 'conn termblock plug 12pos 5.08mm - 1757116' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1021-ND.
CONN TERMBLOCK PLUG 10POS 5.08MM - 1792320
Order 'conn termblock plug 10pos 5.08mm - 1792320' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1048-ND.
CONN TERMBLOCK PLUG 11POS 5.08MM - 1792333
Order 'conn termblock plug 11pos 5.08mm - 1792333' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1049-ND.
CONN TERMBLOCK PLUG 12POS 5.08MM - 1792346
Order 'conn termblock plug 12pos 5.08mm - 1792346' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1050-ND.
Send this link via E-Mail
Help With This Screen
