CONV DC/DC 5V 4000MA SINGLE E - UWR-5/4000-D48E-C - Power Supplies
| Digi-Key Part Number | 811-1906-5-ND |
1 5 10 25 50 100 250 500 1000 |
108.89000 105.68200 104.08100 102.48000 99.27760 96.07500 89.67000 83.26500 80.06250 |
Extended Price
108.89 528.41 1040.81 2562.00 4963.88 9607.50 22417.50 41632.50 80062.50 |
| Manufacturer Part Number | UWR-5/4000-D48E-C | |||
| Description | CONV DC/DC 5V 4000MA SINGLE E | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWR-5/4000-D48E-C |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 48V |
| Output | 5V |
| Power (Watts) | 20W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 4A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 8-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWR 5 4000 D48E C UWR54000D48EC 811 1906 5 ND 81119065ND 811-1906-5 |
UWR-5/4000-D48E-C Specification Sheet
CONV DC/DC 5V 4000MA SINGLE E - UWR-5/4000-D48E-C (811-1906-5-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC 5V 4000MA SINGLE E - UWR-5/4000-D48E-C
Order 'conv dc/dc 5v 4000ma single e - UWR-5/4000-D48E-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1906-5-ND.
CONV DC/DC 5V 4000MA SINGLE A - UWR-5/4000-D12A-C
Order 'conv dc/dc 5v 4000ma single a - UWR-5/4000-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1904-5-ND.
CONV DC/DC 5V 4000MA SINGLE A - UWR-5/4000-D48A-C
Order 'conv dc/dc 5v 4000ma single a - UWR-5/4000-D48A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1905-5-ND.
CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C
Order 'conv dc/dc 5v 3000ma single a - UWR-5/3000-D5A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1903-5-ND.
IC CTRLR DC-DC PWM 5.0V SOT23-5 - NCP1450ASN50T1G
Order 'ic ctrlr dc-dc pwm 5.0v sot23-5 - NCP1450ASN50T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1450ASN50T1GOSCT-ND.
PWR SUPLY DC/DC CPCI 300W 3UX8HP - CPCI-D-3U-300C
Order 'pwr suply dc/dc cpci 300w 3ux8hp - CPCI-D-3U-300C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1965-ND.
CONV DC/DC 5V 2000MA SGL E T/H - UWR-5/2000-D48E-C
Order 'conv dc/dc 5v 2000ma sgl e t/h - UWR-5/2000-D48E-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1922-5-ND.
IC CONV DC-DC STEPUP 5V TSOT23-5 - MAX1724EZK50+T
Order 'ic conv dc-dc stepup 5v tsot23-5 - MAX1724EZK50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50+TCT-ND.
IC CONV DC-DC STEPUP 5V TSOT23-5 - MAX1724EZK50-T
Order 'ic conv dc-dc stepup 5v tsot23-5 - MAX1724EZK50-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50-TCT-ND.
IC CONV DC-DC STEPUP 5V TSOT23-5 - MAX1724EZK50+T
Order 'ic conv dc-dc stepup 5v tsot23-5 - MAX1724EZK50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1724EZK50+TTR-ND.
IC CONV DC-DC STEPUP 5V TSOT23-5 - MAX1724EZK50-T
Order 'ic conv dc-dc stepup 5v tsot23-5 - MAX1724EZK50-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1724EZK50-TTR-ND.
IC CONV DC-DC STEPUP 5V TSOT23-5 - MAX1724EZK50+T
Order 'ic conv dc-dc stepup 5v tsot23-5 - MAX1724EZK50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50+TDKR-ND.
CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C
Order 'conv dc/dc 5v 20a single out - VKA100LS05C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1932-5-ND.
CONV DC/DC 1KVDC TH 1W 5-5V - MER1S0505SC
Order 'conv dc/dc 1kvdc th 1w 5-5v - MER1S0505SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2124-5-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R50MTR
Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R50MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5378-1-ND.
Send this link via E-Mail
Help With This Screen
