CONV DC/DC 5/3.3V 6/7A DIP - BWR-5/6-3.3/7-D12-C - Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 33W Input: 12V Output: BWR-5/6-3.3/7-D12-C
| Digi-Key Part Number | 811-1736-5-ND |
1 5 10 25 50 100 250 500 1000 |
86.39000 83.85400 82.58300 81.31200 78.77100 76.23000 71.14800 66.06600 63.52500 |
Extended Price
86.39 419.27 825.83 2032.80 3938.55 7623.00 17787.00 33033.00 63525.00 |
| Manufacturer Part Number | BWR-5/6-3.3/7-D12-C | |||
| Description | CONV DC/DC 5/3.3V 6/7A DIP | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BWR-5/6-3.3/7-D12-C |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 12V |
| Output | 5.0VDC, 3.3VDC |
| Power (Watts) | 33W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 6A |
| 2nd Output | 3.3 VDC @ 7A |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 8-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BWR 5 6 3 3 7 D12 C BWR56337D12C 811 1736 5 ND 81117365ND 811-1736-5 |
BWR-5/6-3.3/7-D12-C Specification Sheet
CONV DC/DC 5/3.3V 6/7A DIP - BWR-5/6-3.3/7-D12-C (811-1736-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 33W Input: 12V Output: BWR-5/6-3.3/7-D12-CCONV DC/DC 5/3.3V 6/7A DIP - BWR-5/6-3.3/7-D12-C
Order 'conv dc/dc 5/3.3v 6/7a dip - BWR-5/6-3.3/7-D12-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1736-5-ND.
CONV DC/DC 5/3.3V 6/7A DIP - BWR-5/6-3.3/7-D24-C
Order 'conv dc/dc 5/3.3v 6/7a dip - BWR-5/6-3.3/7-D24-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1737-5-ND.
CONV DC/DC 5/3.3V 3/4.25A DIP - BWR-5/3-3.3/4.25-D24A-C
Order 'conv dc/dc 5/3.3v 3/4.25a dip - BWR-5/3-3.3/4.25-D24A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1735-5-ND.
IC CONV DC/DC 3.0A 3.3V TO252-5 - AP1507-33D5L-U
Order 'ic conv dc/dc 3.0a 3.3v to252-5 - AP1507-33D5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1507-33D5L-U-ND.
IC CONV DC-DC STPDN 3.3V SOT23-5 - LM3671MF-3.3/NOPB
Order 'ic conv dc-dc stpdn 3.3v sot23-5 - LM3671MF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-3.3CT-ND.
IC CONV DC-DC STPDN 3.3V SOT23-5 - LM3671MF-3.3/NOPB
Order 'ic conv dc-dc stpdn 3.3v sot23-5 - LM3671MF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-3.3TR-ND.
IC CONV DC-DC STPDN 3.3V SOT23-5 - LM3671MFX-3.3/NOPB
Order 'ic conv dc-dc stpdn 3.3v sot23-5 - LM3671MFX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MFX-3.3-ND.
IC CONV DC-DC STPDN 3.3V SOT23-5 - LM3671MF-3.3/NOPB
Order 'ic conv dc-dc stpdn 3.3v sot23-5 - LM3671MF-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-3.3DKR-ND.
IC CTRLR DC-DC PWM 3.3V SOT23-5 - NCP1450ASN33T1G
Order 'ic ctrlr dc-dc pwm 3.3v sot23-5 - NCP1450ASN33T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1450ASN33T1GOSTR-ND.
IC CONV DC-DC STPUP 3.3 TSOT23-5 - MAX1724EZK33+T
Order 'ic conv dc-dc stpup 3.3 tsot23-5 - MAX1724EZK33+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK33+TCT-ND.
IC CONV DC-DC STPUP 3.3 TSOT23-5 - MAX1724EZK33+T
Order 'ic conv dc-dc stpup 3.3 tsot23-5 - MAX1724EZK33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1724EZK33+TTR-ND.
IC CTRLR DC-DC PWM 3.3V SOT23-5 - NCP1450ASN33T1
Order 'ic ctrlr dc-dc pwm 3.3v sot23-5 - NCP1450ASN33T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1450ASN33TOSCT-ND.
IC CTRLR DC-DC PWM 3.3V SOT23-5 - NCP1450ASN33T1
Order 'ic ctrlr dc-dc pwm 3.3v sot23-5 - NCP1450ASN33T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1450ASN33TOSTR-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R33MTR
Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R33MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST5R33MTR-ND.
IC CONV DC-DC STPUP 3.3 TSOT23-5 - MAX1724EZK33+T
Order 'ic conv dc-dc stpup 3.3 tsot23-5 - MAX1724EZK33+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK33+TDKR-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 33W Input: 12V Output: BWR-5/6-3.3/7-D12-C
Send this link via E-Mail
Help With This Screen
