CONV DC/DC +/-5V +/-700MA DIP - BWR-5/700-D48A-C - Power Supplies
| Digi-Key Part Number | 811-1718-5-ND |
1 5 10 25 50 100 250 500 1000 |
87.47000 84.89200 83.60600 82.32000 79.74760 77.17500 72.03000 66.88500 64.31250 |
Extended Price
87.47 424.46 836.06 2058.00 3987.38 7717.50 18007.50 33442.50 64312.50 |
| Manufacturer Part Number | BWR-5/700-D48A-C | |||
| Description | CONV DC/DC +/-5V +/-700MA DIP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BWR-5/700-D48A-C |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 48V |
| Output | ±5V |
| Power (Watts) | 7W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 700mA |
| 2nd Output | -5 VDC @ 700mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 5-DIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BWR 5 700 D48A C BWR5700D48AC 811 1718 5 ND 81117185ND 811-1718-5 |
BWR-5/700-D48A-C Specification Sheet
CONV DC/DC +/-5V +/-700MA DIP - BWR-5/700-D48A-C (811-1718-5-ND) - Power Supplies
Related parts Power Supplies :CONV DC/DC +/-5V +/-700MA DIP - BWR-5/700-D48A-C
Order 'conv dc/dc +/-5v +/-700ma dip - BWR-5/700-D48A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1718-5-ND.
CONV DC/DC +/-5V +/-700MA DIP - BWR-5/700-D5A-C
Order 'conv dc/dc +/-5v +/-700ma dip - BWR-5/700-D5A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1716-5-ND.
CONV DC/DC +/-5V +/-1500MA DIP - BWR-5/1500-D48A-C
Order 'conv dc/dc +/-5v +/-1500ma dip - BWR-5/1500-D48A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1725-5-ND.
CONV DC/DC +/-5V +/-500MA DIP - BWR-5/500-D24-C
Order 'conv dc/dc +/-5v +/-500ma dip - BWR-5/500-D24-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1713-5-ND.
CONV DC/DC +/-5V +/-900MA DIP - BWR-5/900-D12A-C
Order 'conv dc/dc +/-5v +/-900ma dip - BWR-5/900-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1717-5-ND.
CONV DC/DC +/-5V +/-1700MA DIP - BWR-5/1700-D12A-C
Order 'conv dc/dc +/-5v +/-1700ma dip - BWR-5/1700-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1729-5-ND.
CONV DC/DC +/-5V +/-250MA DIP - BWR-5/250-D12-C
Order 'conv dc/dc +/-5v +/-250ma dip - BWR-5/250-D12-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1733-5-ND.
CONV DC/DC +/-5V +/-250MA DIP - BST-5/250-D48-C
Order 'conv dc/dc +/-5v +/-250ma dip - BST-5/250-D48-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1710-5-ND.
IC DC/DC CONV FIXED OUT 5V 8-DIP - LT1107CN8-5
Order 'ic dc/dc conv fixed out 5v 8-dip - LT1107CN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1107CN8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8-DIP - LT1108CN8-5
Order 'ic dc/dc conv fixed out 5v 8-dip - LT1108CN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1108CN8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8-DIP - LT1109ACN8-5
Order 'ic dc/dc conv fixed out 5v 8-dip - LT1109ACN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1109ACN8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8-DIP - LT1109CN8-5
Order 'ic dc/dc conv fixed out 5v 8-dip - LT1109CN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1109CN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1302CN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303CN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1303CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303IN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1303IN8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1303IN8-5-ND.
Send this link via E-Mail
Help With This Screen
