Murata Power Solutions Inc Dc Dc Converter Power Supply 5W Input: 18 ~ 36V Output: BWR-5/500-D24-C
CONV DC/DC +/-5V +/-500MA DIP - BWR-5/500-D24-C - Power Supplies
| Digi-Key Part Number | 811-1713-5-ND |
1 5 10 25 50 100 250 500 1000 |
66.49000 64.53200 63.55400 62.57600 60.62060 58.66500 54.75400 50.84300 48.88750 |
Extended Price
66.49 322.66 635.54 1564.40 3031.03 5866.50 13688.50 25421.50 48887.50 |
| Manufacturer Part Number | BWR-5/500-D24-C | |||
| Description | CONV DC/DC +/-5V +/-500MA DIP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BWR-5/500-D24-C |
| Vendor | Murata Power Solutions Inc |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36V |
| Output | ±5V |
| Power (Watts) | 5W |
| Number of Outputs | 2 |
| 1st Output | 5 VDC @ 500mA |
| 2nd Output | -5 VDC @ 500mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Package / Case | 6-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) |
| Operating Temperature | -25°C ~ 95°C |
| Efficiency | 78% |
| Ripple | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BWR 5 500 D24 C BWR5500D24C 811 1713 5 ND 81117135ND 811-1713-5 |
BWR-5/500-D24-C Specification Sheet
CONV DC/DC +/-5V +/-500MA DIP - BWR-5/500-D24-C (811-1713-5-ND) - Power Supplies
Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 5W Input: 18 ~ 36V Output: BWR-5/500-D24-CMurata Power Solutions Inc Dc Dc Converter Power Supply 5W Input: 18 ~ 36V Output: BWR-5/500-D24-C
Order 'conv dc/dc +/-5v +/-500ma dip - BWR-5/500-D24-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1713-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 7W Input: 4.7 ~ 7.25V Output: BWR-5/700-D5A-C
Order 'conv dc/dc +/-5v +/-700ma dip - BWR-5/700-D5A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1716-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 9W Input: 9 ~ 18V Output: BWR-5/900-D12A-C
Order 'conv dc/dc +/-5v +/-900ma dip - BWR-5/900-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1717-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 7W Input: 18 ~ 75V Output: BWR-5/700-D48A-C
Order 'conv dc/dc +/-5v +/-700ma dip - BWR-5/700-D48A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1718-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 36 ~ 75V Output: BWR-5/1500-D48A-C
Order 'conv dc/dc +/-5v +/-1500ma dip - BWR-5/1500-D48A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1725-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 17W Input: 9 ~ 36V Output: BWR-5/1700-D12A-C
Order 'conv dc/dc +/-5v +/-1700ma dip - BWR-5/1700-D12A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1729-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 3W Input: 9 ~ 18V Output: BWR-5/250-D12-C
Order 'conv dc/dc +/-5v +/-250ma dip - BWR-5/250-D12-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1733-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: BWR-15/500-D5A-C
Order 'conv dc/dc +/-15v +/-500ma dip - BWR-15/500-D5A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1731-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 30W Input: 18 ~ 36V Output: BWR-5/3-3.3/4.25-D24A-C
Order 'conv dc/dc 5/3.3v 3/4.25a dip - BWR-5/3-3.3/4.25-D24A-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1735-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 33W Input: 10 ~ 18V Output: BWR-5/6-3.3/7-D12-C
Order 'conv dc/dc 5/3.3v 6/7a dip - BWR-5/6-3.3/7-D12-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1736-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 33W Input: 18 ~ 36V Output: BWR-5/6-3.3/7-D24-C
Order 'conv dc/dc 5/3.3v 6/7a dip - BWR-5/6-3.3/7-D24-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1737-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 3W Input: 18 ~ 72V Output: UST-5/500-D48-C
Order 'conv dc/dc 3w 5v 500ma sngl - UST-5/500-D48-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1895-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 3W Input: 4.5 ~ 9V Output: UST-5/500-D5-C
Order 'conv dc/dc 3w 5v 500ma sngl - UST-5/500-D5-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1896-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 3W Input: 18 ~ 72V Output: BST-5/250-D48-C
Order 'conv dc/dc +/-5v +/-250ma dip - BST-5/250-D48-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1710-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 5W Input: 18 ~ 36V Output: BWR-12/210-D24-C
Order 'conv dc/dc +/-12v +/-210ma dip - BWR-12/210-D24-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1714-5-ND.
Options for Murata Power Solutions Inc Dc Dc Converter Power Supply 5W Input: 18 ~ 36V Output: BWR-5/500-D24-C
Send this link via E-Mail
Help With This Screen
