Keywords:





JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500 - Switches

Navigation, Joystick Switch 3 Axis - APEM Components 4R382S1Y5500

Digi-Key Part Number 4R382S1Y5500-ND
Price Break
1
Unit Price
409.96000
Extended Price
409.96
Manufacturer Part Number4R382S1Y5500
DescriptionJOYSTICK 3-AXES 5K 55 DEG KNURL
Quantity Available Non-Stock
All prices are in USD

Purchase Navigation, Joystick Switch 3 Axis - APEM Components 4R382S1Y5500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Navigation, Joystick Switch 3 Axis - APEM Components 4R382S1Y5500
Technical/Catalog Information4R382S1Y5500
VendorAPEM Components
CategorySwitches
TypeJoystick, Panel Mount
Actuator TypeJoystick
Switch Function3 Axis
OutputPotentiometer
Operating Force-
Contact Rating @ Voltage-
Termination StyleCable Leads
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4R382S1Y5500
4R382S1Y5500

4R382S1Y5500 Specification Sheet

Image of JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500

JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500 (4R382S1Y5500-ND) - Switches

Related parts Navigation, Joystick Switch 3 Axis - APEM Components 4R382S1Y5500
JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500
 Order 'joystick 3-axes 5k 55 deg knurl - 4R382S1Y5500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4R382S1Y5500-ND.
JOYSTICK 9000 CONTACTLESS - 9SA50RR6559
 Order 'joystick 9000 contactless - 9SA50RR6559' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1417-ND.
JOYSTICK 5000 POTENTIOMETER - 5T251S0F2100
 Order 'joystick 5000 potentiometer - 5T251S0F2100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1412-ND.
JOYSTICK 9000 CONTACTLESS - 9SW40RP6559
 Order 'joystick 9000 contactless - 9SW40RP6559' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1415-ND.
JOYSTICK 9000 CONTACTLESS - 9MA50RQ6295
 Order 'joystick 9000 contactless - 9MA50RQ6295' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1416-ND.
JOYSTICK MINI 3AXIS NO BUTTONS - M31C0M1P
 Order 'joystick mini 3axis no buttons - M31C0M1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2259-ND.
JOYSTICK MINI 3AXIS W/BUTTON - M41L0N1P
 Order 'joystick mini 3axis w/button - M41L0N1P' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2260-ND.
JOYSTICK SERIES1 3AXIS NO BUTTON - HFX-33S10
 Order 'joystick series1 3axis no button - HFX-33S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2264-ND.
JOYSTICK SERIES1 3AXIS 1 BUTTON - HFX-44S10
 Order 'joystick series1 3axis 1 button - HFX-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2265-ND.
JOYSTICK SERIES1 3AXIS 2 BUTTON - HFX-45S10
 Order 'joystick series1 3axis 2 button - HFX-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2266-ND.
JOYSTICK SERIES1 3AXIS LO PROFIL - HFX-36S10
 Order 'joystick series1 3axis lo profil - HFX-36S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2267-ND.
JOYSTICK SERIES2 3AXIS 1 BUTTON - HFX2-44S10
 Order 'joystick series2 3axis 1 button - HFX2-44S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2271-ND.
JOYSTICK SERIES2 3AXIS 2BUTTONS - HFX2-45S10
 Order 'joystick series2 3axis 2buttons - HFX2-45S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2272-ND.
JOYSTICK SERIES2 LO PROFILE - HFX2-36S10
 Order 'joystick series2 lo profile - HFX2-36S10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2273-ND.
JOYSTICK SERIES III 2 BUTTONS - MS-54W00S000
 Order 'joystick series iii 2 buttons - MS-54W00S000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2277-ND.

Options for Navigation, Joystick Switch 3 Axis - APEM Components 4R382S1Y5500
Send this link via E-Mail
Help With This Screen

JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: JOYSTICK 1000 MICROSWITCH 6A - 1V15F1100 Next: JOYSTICK 4 WAY 4PST - 04A
JOYSTICK 3-AXES 5K 55 DEG KNURL - 4R382S1Y5500