22UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EA220WR - Capacitors
| Digi-Key Part Number | ECE-V1EA220WR-ND |
3000 |
.05200 |
Extended Price
156.00 |
| Manufacturer Part Number | ECE-V1EA220WR | |||
| Description | 22UF/25V SMD ALUM ELEC CYL CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V1EA220WR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1EA220WR ECEV1EA220WR |
22UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EA220WR (ECE-V1EA220WR-ND) - Capacitors
Related parts Capacitors :22UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EA220WR
Order '22uf/25v smd alum elec cyl cap - ECE-V1EA220WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECE-V1EA220WR-ND.
22UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EV220SP
Order '22uf/25v smd alum elec cyl cap - ECE-V1EV220SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1007TR-ND.
4.7UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EV4R7SR
Order '4.7uf/25v smd alum elec cyl cap - ECE-V1EV4R7SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1005TR-ND.
22UF/25V SMD ALUM ELECT CYL CAP - ECE-V1EV220SP
Order '22uf/25v smd alum elect cyl cap - ECE-V1EV220SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1007CT-ND.
33UF/25V SMD ALUM ELEC CYL CAP - ECE-V1EV330SP
Order '33uf/25v smd alum elec cyl cap - ECE-V1EV330SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1008TR-ND.
4.7UF/25V SMD ALUM ELECT CYL CAP - ECE-V1EV4R7SR
Order '4.7uf/25v smd alum elect cyl cap - ECE-V1EV4R7SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1005CT-ND.
33UF/25V SMD ALUM ELECT CYL CAP - ECE-V1EV330SP
Order '33uf/25v smd alum elect cyl cap - ECE-V1EV330SP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1008CT-ND.
2.2UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV2R2SR
Order '2.2uf/50v smd alum elec cyl cap - ECE-V1HV2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1018CT-ND.
2.2UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV2R2SR
Order '2.2uf/50v smd alum elec cyl cap - ECE-V1HV2R2SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1018TR-ND.
33 UF/6.3V SMD ALUM ELEC CYL CAP - ECE-V0JV330SR
Order '33 uf/6.3v smd alum elec cyl cap - ECE-V0JV330SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1001TR-ND.
100UF/6.3V SMD ALUM ELEC CYL CAP - ECE-V0JV101SP
Order '100uf/6.3v smd alum elec cyl cap - ECE-V0JV101SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1002TR-ND.
10 UF/16V SMD ALUM ELEC CYL CAP - ECE-V1CV100SR
Order '10 uf/16v smd alum elec cyl cap - ECE-V1CV100SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1003TR-ND.
47UF/16V SMD ALUM ELEC CYL CAP - ECE-V1CV470SP
Order '47uf/16v smd alum elec cyl cap - ECE-V1CV470SP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1004TR-ND.
0.1UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HV0R1SR
Order '0.1uf/50v smd alum elec cyl cap - ECE-V1HV0R1SR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE1009TR-ND.
0.15UF/50V SMD ALUM ELEC CYL CAP - ECE-V1HVR15SR
Order '0.15uf/50v smd alum elec cyl cap - ECE-V1HVR15SR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE1010CT-ND.
Send this link via E-Mail
Help With This Screen
