ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
| Digi-Key Part Number | 551-1063-2-ND |
100 500 1000 |
11.95900 9.64900 7.24200 |
Extended Price
1195.90 4824.50 7242.00 |
| Manufacturer Part Number | CMA3000-A01 | |||
| Description | ACCELEROMETER 3-AXIS ANALOG OUT | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMA3000-A01 |
| Vendor | VTI Technologies |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 8g |
| Voltage Rating | 1.7V ~ 3.6V |
| Sensitivity | 0.45, 0.1125 V/g |
| Features | High Shock Survivability |
| Package / Case | Surface Mount - Coin Style |
| Axis | Three |
| Interface | Analog |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMA3000 A01 CMA3000A01 551 1063 2 ND 55110632ND 551-1063-2 |
CMA3000-A01 Specification Sheet
ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 (551-1063-2-ND)
Related parts :ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
Order 'accelerometer 3-axis analog out - CMA3000-A01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1063-1-ND.
ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
Order 'accelerometer 3-axis analog out - CMA3000-A01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1063-2-ND.
ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
Order 'accelerometer 3-axis analog out - CMA3000-A01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1063-6-ND.
BOARD PWB ACCEL 3-AXIS SPI/I2C - CMA3000-D01 PWB
Order 'board pwb accel 3-axis spi/i2c - CMA3000-D01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1064-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
BOARD PWB ACCEL 3AXIS ANALG OUT - CMA3000-A01 PWB
Order 'board pwb accel 3axis analg out - CMA3000-A01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1065-ND.
BOARD REF 3-AXIS ACCELEROMETER - RD3152MMA7260Q
Order 'board ref 3-axis accelerometer - RD3152MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number RD3152MMA7260Q-ND.
EVAL BOARD ACCELEROMETER Z-AXIS - SCA820-D04 PCB
Order 'eval board accelerometer z-axis - SCA820-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1057-ND.
EVAL BOARD ACCELEROMETER Y-AXIS - SCA830-D06 PCB
Order 'eval board accelerometer y-axis - SCA830-D06 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1058-ND.
EVAL BOARD ACCELEROMETER XY-AXIS - SCA2100-D02 PCB
Order 'eval board accelerometer xy-axis - SCA2100-D02 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1060-ND.
EVAL BOARD ACCELEROMETER XZ-AXIS - SCA2110-D03 PCB
Order 'eval board accelerometer xz-axis - SCA2110-D03 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA2110-D03 PCB-ND.
EVAL BOARD ACCELEROMETER YZ-AXIS - SCA2120-D07 PCB
Order 'eval board accelerometer yz-axis - SCA2120-D07 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA2120-D07 PCB-ND.
EVAL BOARD ACCELEROMETER X-AXIS - SCA810-D01 PCB
Order 'eval board accelerometer x-axis - SCA810-D01 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA810-D01 PCB-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1062-2-ND.
Send this link via E-Mail
Help With This Screen
