ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 - Sensors, Transducers
| Digi-Key Part Number | 551-1062-6-ND |
1 10 25 50 |
16.41000 15.58500 14.80800 14.06320 |
Extended Price
16.41 155.85 370.20 703.16 |
| Manufacturer Part Number | CMA3000-D01 | |||
| Description | ACCELEROMETER 3-AXIS SPI/I2C SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMA3000-D01 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 8g |
| Voltage Rating | 1.7V ~ 3.6V |
| Sensitivity | 56, 14 count/g |
| Features | High Shock Survivability |
| Package / Case | Surface Mount - Coin Style |
| Axis | Three |
| Interface | I²C, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMA3000 D01 CMA3000D01 551 1062 6 ND 55110626ND 551-1062-6 |
CMA3000-D01 Specification Sheet
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 (551-1062-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1062-2-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-6-ND.
BOARD PWB ACCEL 3-AXIS SPI/I2C - CMA3000-D01 PWB
Order 'board pwb accel 3-axis spi/i2c - CMA3000-D01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1064-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
KIT DEMO ACCELEROMTR CMA3000-D01 - CMA3000-D01 DEMO
Order 'kit demo acceleromtr cma3000-d01 - CMA3000-D01 DEMO' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1066-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-2-ND.
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1039-1-ND.
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1039-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
EVAL BOARD ACCELEROMETER X-AXIS - SCA810-D01 PCB
Order 'eval board accelerometer x-axis - SCA810-D01 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA810-D01 PCB-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-2-ND.
Send this link via E-Mail
Help With This Screen
