MOSFET N-CH 30V 40A PPAK 8SOIC - SIR468DP-T1-GE3 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 40A 30V 50W Vishay/Siliconix (VA) Surface Mount SIR468DP-T1-GE3
| Digi-Key Part Number | SIR468DP-T1-GE3CT-ND |
1 25 100 250 500 1000 |
1.63000 1.17800 1.10200 .98800 .91200 .72200 |
Extended Price
1.63 29.45 110.20 247.00 456.00 722.00 |
| Manufacturer Part Number | SIR468DP-T1-GE3 | |||
| Description | MOSFET N-CH 30V 40A PPAK 8SOIC | |||
| Quantity Available | 3899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SIR468DP-T1-GE3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 40A |
| Rds On (Max) @ Id, Vgs | 5.7 mOhm @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 1720pF @ 15V |
| Power - Max | 50W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 44nC @ 10V |
| Package / Case | PowerPAK SO-8 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SIR468DP T1 GE3 SIR468DPT1GE3 SIR468DP T1 GE3CT ND SIR468DPT1GE3CTND SIR468DP-T1-GE3CT |
SIR468DP-T1-GE3 Specification Sheet
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR468DP-T1-GE3 (SIR468DP-T1-GE3CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 40A 30V 50W Vishay/Siliconix (VA) Surface Mount SIR468DP-T1-GE3MOSFET N-CH 30V 40A PPAK 8SOIC - SIR468DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR468DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR468DP-T1-GE3CT-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR468DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR468DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR468DP-T1-GE3DKR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR468DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR468DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIR468DP-T1-GE3TR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7170DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7170DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7170DP-T1-GE3CT-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7170DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7170DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7170DP-T1-GE3DKR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7170DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7170DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7170DP-T1-GE3TR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7634BDP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7634BDP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7634BDP-T1-GE3CT-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7634BDP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7634BDP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7634BDP-T1-GE3DKR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SI7634BDP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SI7634BDP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7634BDP-T1-GE3TR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR466DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR466DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR466DP-T1-GE3CT-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR466DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR466DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR466DP-T1-GE3DKR-ND.
MOSFET N-CH 30V 40A PPAK 8SOIC - SIR466DP-T1-GE3
Order 'mosfet n-ch 30v 40a ppak 8soic - SIR466DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIR466DP-T1-GE3TR-ND.
MOSFET N-CH 30V 35A PPAK 8SOIC - SI7686DP-T1-GE3
Order 'mosfet n-ch 30v 35a ppak 8soic - SI7686DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7686DP-T1-GE3-ND.
MOSFET P-CH 30V 60A PPAK 8SOIC - SI7135DP-T1-GE3
Order 'mosfet p-ch 30v 60a ppak 8soic - SI7135DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7135DP-T1-GE3CT-ND.
MOSFET P-CH 30V 60A PPAK 8SOIC - SI7135DP-T1-GE3
Order 'mosfet p-ch 30v 60a ppak 8soic - SI7135DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7135DP-T1-GE3DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 40A 30V 50W Vishay/Siliconix (VA) Surface Mount SIR468DP-T1-GE3
Send this link via E-Mail
Help With This Screen
