MOSFET N-CH 30V 30A PPAK 8SOIC - SIR462DP-T1-GE3 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 30A 30V 41.7W Vishay/Siliconix (VA) Surface Mount SIR462DP-T1-GE3
| Digi-Key Part Number | SIR462DP-T1-GE3CT-ND |
1 25 100 250 500 1000 |
1.46000 1.05400 .98600 .88400 .81600 .64600 |
Extended Price
1.46 26.35 98.60 221.00 408.00 646.00 |
| Manufacturer Part Number | SIR462DP-T1-GE3 | |||
| Description | MOSFET N-CH 30V 30A PPAK 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SIR462DP-T1-GE3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs | 7.9 mOhm @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 1155pF @ 15V |
| Power - Max | 41.7W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | PowerPAK SO-8 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SIR462DP T1 GE3 SIR462DPT1GE3 SIR462DP T1 GE3CT ND SIR462DPT1GE3CTND SIR462DP-T1-GE3CT |
SIR462DP-T1-GE3 Specification Sheet
MOSFET N-CH 30V 30A PPAK 8SOIC - SIR462DP-T1-GE3 (SIR462DP-T1-GE3CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 30A 30V 41.7W Vishay/Siliconix (VA) Surface Mount SIR462DP-T1-GE3MOSFET N-CH 30V 30A PPAK 8SOIC - SIR462DP-T1-GE3
Order 'mosfet n-ch 30v 30a ppak 8soic - SIR462DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR462DP-T1-GE3CT-ND.
MOSFET N-CH 30V 30A PPAK 8SOIC - SIR462DP-T1-GE3
Order 'mosfet n-ch 30v 30a ppak 8soic - SIR462DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIR462DP-T1-GE3DKR-ND.
MOSFET N-CH 30V 30A PPAK 8SOIC - SIR462DP-T1-GE3
Order 'mosfet n-ch 30v 30a ppak 8soic - SIR462DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIR462DP-T1-GE3TR-ND.
MOSFET N-CH 30V 30A PPAK 8SOIC - SI7336ADP-T1-E3
Order 'mosfet n-ch 30v 30a ppak 8soic - SI7336ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7336ADP-T1-E3CT-ND.
MOSFET N-CH 30V 30A PPAK 8SOIC - SI7336ADP-T1-E3
Order 'mosfet n-ch 30v 30a ppak 8soic - SI7336ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7336ADP-T1-E3TR-ND.
MOSFET N-CH 30V 30A PPAK 8SOIC - SI7336ADP-T1-E3
Order 'mosfet n-ch 30v 30a ppak 8soic - SI7336ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7336ADP-T1-E3DKR-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4164DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4164DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4164DY-T1-GE3CT-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4164DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4164DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4164DY-T1-GE3DKR-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4164DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4164DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4164DY-T1-GE3TR-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4170DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4170DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4170DY-T1-GE3CT-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4170DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4170DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4170DY-T1-GE3DKR-ND.
MOSFET N-CH 30V 30A 8-SOIC - SI4170DY-T1-GE3
Order 'mosfet n-ch 30v 30a 8-soic - SI4170DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4170DY-T1-GE3TR-ND.
MOSFET N-CH 30V 35A PPAK 8SOIC - SI7686DP-T1-GE3
Order 'mosfet n-ch 30v 35a ppak 8soic - SI7686DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7686DP-T1-GE3-ND.
MOSFET P-CH 30V 60A PPAK 8SOIC - SI7135DP-T1-GE3
Order 'mosfet p-ch 30v 60a ppak 8soic - SI7135DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7135DP-T1-GE3CT-ND.
MOSFET P-CH 30V 60A PPAK 8SOIC - SI7135DP-T1-GE3
Order 'mosfet p-ch 30v 60a ppak 8soic - SI7135DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7135DP-T1-GE3DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 30A 30V 41.7W Vishay/Siliconix (VA) Surface Mount SIR462DP-T1-GE3
Send this link via E-Mail
Help With This Screen
