MOSFET N-CH DL 1.2V PWRPK SC75-6 - SIB914DK-T1-GE3 - Discrete Semiconductor Products
| Digi-Key Part Number | SIB914DK-T1-GE3CT-ND |
1 25 100 250 500 1000 |
.78000 .51800 .46200 .40600 .37800 .29400 |
Extended Price
0.78 12.95 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | SIB914DK-T1-GE3 | |||
| Description | MOSFET N-CH DL 1.2V PWRPK SC75-6 | |||
| Quantity Available | 6318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SIB914DK-T1-GE3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 8V |
| Current - Continuous Drain (Id) @ 25° C | 1.5A |
| Rds On (Max) @ Id, Vgs | 113 mOhm @ 2.5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 125pF @ 4V |
| Power - Max | 1.1W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 2.6nC @ 5V |
| Package / Case | PowerPAK SC-75-6 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SIB914DK T1 GE3 SIB914DKT1GE3 SIB914DK T1 GE3CT ND SIB914DKT1GE3CTND SIB914DK-T1-GE3CT |
SIB914DK-T1-GE3 Specification Sheet
MOSFET N-CH DL 1.2V PWRPK SC75-6 - SIB914DK-T1-GE3 (SIB914DK-T1-GE3CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DL 1.2V PWRPK SC75-6 - SIB914DK-T1-GE3
Order 'mosfet n-ch dl 1.2v pwrpk sc75-6 - SIB914DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIB914DK-T1-GE3CT-ND.
MOSFET N-CH DL 1.2V PWRPK SC75-6 - SIB914DK-T1-GE3
Order 'mosfet n-ch dl 1.2v pwrpk sc75-6 - SIB914DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIB914DK-T1-GE3DKR-ND.
MOSFET N-CH DL 1.2V PWRPK SC75-6 - SIB914DK-T1-GE3
Order 'mosfet n-ch dl 1.2v pwrpk sc75-6 - SIB914DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB914DK-T1-GE3TR-ND.
MOSFET N-CH DL 12V PWRPAK SC70-6 - SIA912DJ-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak sc70-6 - SIA912DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIA912DJ-T1-GE3CT-ND.
MOSFET N-CH DL 12V PWRPAK SC70-6 - SIA912DJ-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak sc70-6 - SIA912DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIA912DJ-T1-GE3DKR-ND.
MOSFET N-CH DL 12V PWRPAK SC70-6 - SIA912DJ-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak sc70-6 - SIA912DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIA912DJ-T1-GE3TR-ND.
MOSFET P-CH DL 12V PWRPAK SC70-6 - SIA913DJ-T1-GE3
Order 'mosfet p-ch dl 12v pwrpak sc70-6 - SIA913DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIA913DJ-T1-GE3CT-ND.
MOSFET P-CH DL 12V PWRPAK SC70-6 - SIA913DJ-T1-GE3
Order 'mosfet p-ch dl 12v pwrpak sc70-6 - SIA913DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIA913DJ-T1-GE3DKR-ND.
MOSFET P-CH DL 12V PWRPAK SC70-6 - SIA913DJ-T1-GE3
Order 'mosfet p-ch dl 12v pwrpak sc70-6 - SIA913DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIA913DJ-T1-GE3TR-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7234DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7234DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7234DP-T1-GE3CT-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7234DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7234DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7234DP-T1-GE3DKR-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7234DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7234DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7234DP-T1-GE3TR-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7940DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7940DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7940DP-T1-GE3CT-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7940DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7940DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7940DP-T1-GE3DKR-ND.
MOSFET N-CH DL 12V PWRPAK 8-SOIC - SI7940DP-T1-GE3
Order 'mosfet n-ch dl 12v pwrpak 8-soic - SI7940DP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7940DP-T1-GE3TR-ND.
Send this link via E-Mail
Help With This Screen
