Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix (VA) Surface Mount SIB414DK-T1-GE3
MOSFET N-CH 1.2V POWERPAK SC75-6 - SIB414DK-T1-GE3 - Discrete Semiconductor Products
| Digi-Key Part Number | SIB414DK-T1-GE3DKR-ND |
1 25 100 250 500 1000 |
1.04000 .74760 .69000 .64400 .57500 .46000 |
Extended Price
1.04 18.69 69.00 161.00 287.50 460.00 |
| Manufacturer Part Number | SIB414DK-T1-GE3 | |||
| Description | MOSFET N-CH 1.2V POWERPAK SC75-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SIB414DK-T1-GE3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 8V |
| Current - Continuous Drain (Id) @ 25° C | 9A |
| Rds On (Max) @ Id, Vgs | 26 mOhm @ 7.9A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 732pF @ 4V |
| Power - Max | 13W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 14.03nC @ 5V |
| Package / Case | PowerPAK SC-70-6 Dual |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SIB414DK T1 GE3 SIB414DKT1GE3 SIB414DK T1 GE3DKR ND SIB414DKT1GE3DKRND SIB414DK-T1-GE3DKR |
SIB414DK-T1-GE3 Specification Sheet
MOSFET N-CH 1.2V POWERPAK SC75-6 - SIB414DK-T1-GE3 (SIB414DK-T1-GE3DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix (VA) Surface Mount SIB414DK-T1-GE3Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix Surface Mount SIB414DK-T1-GE3
Order 'mosfet n-ch 1.2v powerpak sc75-6 - SIB414DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB414DK-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix (VA) Surface Mount SIB414DK-T1-GE3
Order 'mosfet n-ch 1.2v powerpak sc75-6 - SIB414DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIB414DK-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix Surface Mount SIB414DK-T1-GE3
Order 'mosfet n-ch 1.2v powerpak sc75-6 - SIB414DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB414DK-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 9A 12V 13.1W Vishay/Siliconix Surface Mount SIB419DK-T1-GE3
Order 'mosfet p-ch 12v 9a sc75-6 - SIB419DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB419DK-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 9A 12V 13.1W Vishay/Siliconix (VA) Surface Mount SIB419DK-T1-GE3
Order 'mosfet p-ch 12v 9a sc75-6 - SIB419DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIB419DK-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 9A 12V 13.1W Vishay/Siliconix Surface Mount SIB419DK-T1-GE3
Order 'mosfet p-ch 12v 9a sc75-6 - SIB419DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB419DK-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 12A 12V 19W Vishay/Siliconix Surface Mount SIA413DJ-T1-GE3
Order 'mosfet p-ch 12v 12a sc70-6 - SIA413DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIA413DJ-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 12A 12V 19W Vishay/Siliconix (VA) Surface Mount SIA413DJ-T1-GE3
Order 'mosfet p-ch 12v 12a sc70-6 - SIA413DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIA413DJ-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 12A 12V 19W Vishay/Siliconix Surface Mount SIA413DJ-T1-GE3
Order 'mosfet p-ch 12v 12a sc70-6 - SIA413DJ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIA413DJ-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 9A 20V 13W Vishay/Siliconix Surface Mount SIB412DK-T1-GE3
Order 'mosfet n-ch 20v 9a sc75-6 - SIB412DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB412DK-T1-GE3-ND.
Mosfet - Single Discrete Semiconductor Product 1.32A 12V 236mW Vishay/Siliconix Surface Mount SI1054X-T1-GE3
Order 'mosfet n-ch 12v 1.32a sc89-6 - SI1054X-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1054X-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 1.32A 12V 236mW Vishay/Siliconix (VA) Surface Mount SI1054X-T1-GE3
Order 'mosfet n-ch 12v 1.32a sc89-6 - SI1054X-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1054X-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 1.32A 12V 236mW Vishay/Siliconix Surface Mount SI1054X-T1-GE3
Order 'mosfet n-ch 12v 1.32a sc89-6 - SI1054X-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1054X-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 9A 20V 13W Vishay/Siliconix Surface Mount SIB413DK-T1-GE3
Order 'mosfet p-ch 20v 9a sc75-6 - SIB413DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SIB413DK-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 9A 20V 13W Vishay/Siliconix (VA) Surface Mount SIB413DK-T1-GE3
Order 'mosfet p-ch 20v 9a sc75-6 - SIB413DK-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SIB413DK-T1-GE3DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 9A 8V 13W Vishay/Siliconix (VA) Surface Mount SIB414DK-T1-GE3
Send this link via E-Mail
Help With This Screen
