Keywords:





IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1 - Integrated Circuits (ICs)

Digi-Key Part Number X9418WV24ZT1-ND
Price Break
2500
Unit Price
3.96000
Extended Price
9900.00
Manufacturer Part NumberX9418WV24ZT1
DescriptionIC XDCP DUAL 64TAP 10K 24-TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationX9418WV24ZT1
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Circuits2
Resistance In Ohms10K
InterfaceI²C, 2-Wire Serial
Taps64
Package / Case24-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply4.5 V ~ 5.5 V
Memory TypeNon-Volatile
Temperature Coefficient300 ppm/°C Typical
Operating Temperature0°C ~ 70°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X9418WV24ZT1
X9418WV24ZT1

X9418WV24ZT1 Specification Sheet

Image of IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1

IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1 (X9418WV24ZT1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24ZT1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24IZ
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24IZ-2.7
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-2.7-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24Z-2.7
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-2.7-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24IZ
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24IZ-2.7
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-2.7-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24Z
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24Z
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24Z-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24Z-2.7
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24Z-2.7-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24Z-2.7T1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-2.7T1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24ZT1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24ZT1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24IZT1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZT1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9410WS24IZ-2.7T1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-2.7T1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24IZ-2.7T1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-2.7T1-ND.
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24IZT1
 Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZT1-ND.

Send this link via E-Mail
Help With This Screen

IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24Z-2.7T1 Next: IC XDCP DUAL 64TAP 2.5K 24-SOIC - X9418YS24IZ
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24ZT1