BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
| Digi-Key Part Number | P295-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.38000 2.13800 1.90000 1.66250 1.52000 1.42500 1.30625 1.21125 1.18750 |
Extended Price
2.38 21.38 95.00 166.25 380.00 712.50 1306.25 3028.12 5937.50 |
| Manufacturer Part Number | ML-1220/F1AN | |||
| Description | BATTERY LITH 3V RECHARGE W/LEGS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML-1220/F1AN |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Coin 12.5mm |
| Voltage - Rated | 3V |
| Capacity | 17mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ML 1220 F1AN ML1220F1AN P295 ND P295ND P295 |
ML-1220/F1AN Specification Sheet
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN (P295-ND)
Related parts :BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
Order 'battery lith 12.5mm coin w/legs - BR-1225/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P192-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
Send this link via E-Mail
Help With This Screen
