BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX - Audio Products
| Digi-Key Part Number | 433-1048-ND |
1000 |
.75516 |
Extended Price
755.16 |
| Manufacturer Part Number | WST-1206UX | |||
| Description | BUZZER 2.30KHZ 3-7VDC 83DB PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WST-1206UX |
| Vendor | Soberton Inc |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 83dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.3kHz |
| Packaging | Tray |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Size / Dimension | Circular - 12mm Dia x 7.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WST 1206UX WST1206UX 433 1048 ND 4331048ND 433-1048 |
WST-1206UX Specification Sheet
BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX (433-1048-ND) - Audio Products
Related parts Audio Products:BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX
Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
BUZZER 3.10KHZ 3-7VDC 83DB PCB - WST-1206BX
Order 'buzzer 3.10khz 3-7vdc 83db pcb - WST-1206BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1081-ND.
BUZZER 2.30KHZ 9-15VDC 83DB PCB - WST-1212UX
Order 'buzzer 2.30khz 9-15vdc 83db pcb - WST-1212UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1049-ND.
BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S
Order 'buzzer 2.73khz 4-6vdc 83db pcb - WST-0905S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1042-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
BUZZER 3.10KHZ 9-15VDC 83DB PCB - WST-1212BX
Order 'buzzer 3.10khz 9-15vdc 83db pcb - WST-1212BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1082-ND.
BUZZER 2.30KHZ 1.4-2VDC 75DB PCB - WST-1201UX
Order 'buzzer 2.30khz 1.4-2vdc 75db pcb - WST-1201UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1046-ND.
BUZZER 2.30KHZ 2-5VDC 82DB PCB - WST-1203UX
Order 'buzzer 2.30khz 2-5vdc 82db pcb - WST-1203UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1047-ND.
BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S
Order 'buzzer 2.30khz 8-16vdc 85db pcb - WST-1212S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1050-ND.
BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S
Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
BUZZER 4.0KHZ 3-16VDC 80DB PCB - PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-ND.
BUZZER 4.0KHZ 3-16VDC 80DB PCB - PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-2-ND.
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
Send this link via E-Mail
Help With This Screen
