IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T7
Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ILZ-T7
| Digi-Key Part Number | EL8108ILZ-T7-ND |
1000 |
1.99000 |
Extended Price
1990.00 |
| Manufacturer Part Number | EL8108ILZ-T7 | |||
| Description | IC AMP VIDEO DISTRIBUTION 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL8108ILZ-T7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 200MHz |
| Slew Rate | 800 V/µs |
| Number of Circuits | 2 - Dual |
| Current - Supply | 14.3mA |
| Current - Output / Channel | 450mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL8108ILZ T7 EL8108ILZT7 |
EL8108ILZ-T7 Specification Sheet
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T7 (EL8108ILZ-T7-ND)
Related parts Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ILZ-T7IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T7
Order 'ic amp video distribution 16qfn - EL8108ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-T7-ND.
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T13
Order 'ic amp video distribution 16qfn - EL8108ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-T13-ND.
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ
Order 'ic amp video distribution 16qfn - EL8108ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-ND.
IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ-T7
Order 'ic amp video distribution 8soic - EL8108ISZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ISZ-T7-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T7
Order 'ic amp video distribution 16-qfn - EL8108IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T7-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T7
Order 'ic amp video distribution 8-soic - EL8108IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T7-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T13
Order 'ic amp video distribution 16-qfn - EL8108IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T13-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T13
Order 'ic amp video distribution 8-soic - EL8108IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T13-ND.
IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ-T13
Order 'ic amp video distribution 8soic - EL8108ISZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ISZ-T13-ND.
IC VIDEO AMP 300MHZ 16-SOIC - EL4093CS-T7
Order 'ic video amp 300mhz 16-soic - EL4093CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4093CS-T7-ND.
IC VIDEO AMP 300MHZ 16-SOIC - EL4093CSZ-T7
Order 'ic video amp 300mhz 16-soic - EL4093CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4093CSZ-T7-ND.
IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ-T7
Order 'ic video amp restored 250mhz so8 - ISL4089IBZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4089IBZ-T7TR-ND.
IC AMP MULTIPLEX 400MHZ 10-MSOP - ISL59420IU-T7
Order 'ic amp multiplex 400mhz 10-msop - ISL59420IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59420IU-T7-ND.
IC AMP MULTIPLEX 400MHZ 10-MSOP - ISL59420IUZ-T7
Order 'ic amp multiplex 400mhz 10-msop - ISL59420IUZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59420IUZ-T7TR-ND.
IC AMP MULTIPLEX 865MHZ 10-MSOP - ISL59421IU-T7
Order 'ic amp multiplex 865mhz 10-msop - ISL59421IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59421IU-T7-ND.
Options for Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ILZ-T7
Send this link via E-Mail
Help With This Screen
