Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CAZ-T
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL3226CAZ-T-ND |
1000 |
1.12000 |
Extended Price
1120.00 |
| Manufacturer Part Number | ICL3226CAZ-T | |||
| Description | IC 1DRVR/1RCVR RS232 3V 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3226CAZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3226CAZ T ICL3226CAZT |
ICL3226CAZ-T Specification Sheet
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ-T (ICL3226CAZ-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CAZ-TIntersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CAZ-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226ECA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226EIA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226IA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227ECA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3227ECAZA
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECAZA-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227EIA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227EIAZA-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIAZA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226IAZ
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226EIAZ
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226EIAZ-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226IAZ-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226ECAZ-T
Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECAZ-T-ND.
Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CAZ-T
Send this link via E-Mail
Help With This Screen
