IC ACPI MULTI POWER CTRLR 20SOIC - HIP6503CBZ-T
Intersil Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 30mA 4.75 V ~ 5.25 V HIP6503CBZ-T
| Digi-Key Part Number | HIP6503CBZ-T-ND |
1000 |
2.38800 |
Extended Price
2388.00 |
| Manufacturer Part Number | HIP6503CBZ-T | |||
| Description | IC ACPI MULTI POWER CTRLR 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIP6503CBZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Processor |
| Current - Supply | 30mA |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIP6503CBZ T HIP6503CBZT |
HIP6503CBZ-T Specification Sheet
IC ACPI MULTI POWER CTRLR 20SOIC - HIP6503CBZ-T (HIP6503CBZ-T-ND)
Related parts Intersil Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 30mA 4.75 V ~ 5.25 V HIP6503CBZ-TIC ACPI MULTI POWER CTRLR 20SOIC - HIP6503CBZ
Order 'ic acpi multi power ctrlr 20soic - HIP6503CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6503CBZ-ND.
IC ACPI MULTI POWER CTRLR 20SOIC - HIP6503CBZ-T
Order 'ic acpi multi power ctrlr 20soic - HIP6503CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6503CBZ-T-ND.
IC PWM TRIPLE POWER CTRLR 16SOIC - HIP6501ACB
Order 'ic pwm triple power ctrlr 16soic - HIP6501ACB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6501ACB-ND.
IC PWM TRIPLE POWER CTRLR 16SOIC - HIP6501ACB-T
Order 'ic pwm triple power ctrlr 16soic - HIP6501ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6501ACB-T-ND.
IC PWM TRIPLE POWER CTRLR 16SOIC - HIP6521CB
Order 'ic pwm triple power ctrlr 16soic - HIP6521CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6521CB-ND.
IC PWM TRIPLE POWER CTRLR 16SOIC - HIP6521CB-T
Order 'ic pwm triple power ctrlr 16soic - HIP6521CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6521CB-T-ND.
IC PWM TRIPLE POWER CTRLR 16SOIC - HIP6521CBZ-T
Order 'ic pwm triple power ctrlr 16soic - HIP6521CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6521CBZ-T-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28510DWG4
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28510DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28510DWG4-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28510DWR
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28510DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28510DWR-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28510DWRG4
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28510DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28510DWRG4-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28511DWG4
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28511DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28511DWG4-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28511DWR
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28511DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28511DWR-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28511DWRG4
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28511DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28511DWRG4-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28512DWG4
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28512DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28512DWG4-ND.
IC PFC/PWM COMB CTRLR 20SOIC - UCC28512DWR
Order 'ic pfc/pwm comb ctrlr 20soic - UCC28512DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC28512DWR-ND.
Options for Intersil Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 30mA 4.75 V ~ 5.25 V HIP6503CBZ-T
Send this link via E-Mail
Help With This Screen
