IC POT DGTL 128TP LN LP 14-TSSOP - ISL22449WFV14Z-TK - Integrated Circuits (ICs)
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V ISL22449WFV14Z-TK
| Digi-Key Part Number | ISL22449WFV14Z-TK-ND |
1000 |
2.57001 |
Extended Price
2570.01 |
| Manufacturer Part Number | ISL22449WFV14Z-TK | |||
| Description | IC POT DGTL 128TP LN LP 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL22449WFV14Z-TK |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 128 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 50 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL22449WFV14Z TK ISL22449WFV14ZTK |
ISL22449WFV14Z-TK Specification Sheet
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22449WFV14Z-TK (ISL22449WFV14Z-TK-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V ISL22449WFV14Z-TKIC POT DGTL 128TP LN LP 14-TSSOP - ISL22449WFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22449WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22449WFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22449WFV14Z
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22449WFV14Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22449WFV14Z-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22449UFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22449UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22449UFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22426UFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22426UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22426UFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22426WFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22426WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22426WFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22326UFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22326UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22326UFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22326WFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22326WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22326WFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22349UFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22349UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22349UFV14Z-TK-ND.
IC POT DGTL 128TP LN LP 14-TSSOP - ISL22349WFV14Z-TK
Order 'ic pot dgtl 128tp ln lp 14-tssop - ISL22349WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22349WFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22323TFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22323TFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22323TFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22323UFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22323UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22323UFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22323WFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22323WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22323WFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22424UFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22424UFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22424UFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22424WFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22424WFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22424WFV14Z-TK-ND.
IC POT DGTL 256TP LN LP 14-TSSOP - ISL22424TFV14Z-TK
Order 'ic pot dgtl 256tp ln lp 14-tssop - ISL22424TFV14Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL22424TFV14Z-TK-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V ISL22449WFV14Z-TK
Send this link via E-Mail
Help With This Screen
