Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AABZ
IC PWM CTRLR SGL-ENDED 8-SOIC - ISL8843AABZ
| Digi-Key Part Number | ISL8843AABZ-ND |
980 |
1.13000 |
Extended Price
1107.40 |
| Manufacturer Part Number | ISL8843AABZ | |||
| Description | IC PWM CTRLR SGL-ENDED 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8843AABZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 7.6 V ~ 30 V |
| Frequency-Max | 2MHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 105°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8843AABZ ISL8843AABZ |
ISL8843AABZ Specification Sheet
IC PWM CTRLR SGL-ENDED 8-SOIC - ISL8843AABZ (ISL8843AABZ-ND)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AABZIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8843AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 7.6 V ~ 30 V ISL8843AABZ-T
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8843AABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AABZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.6 V ~ 30 V ISL8841AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8841AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8841AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.6 V ~ 30 V ISL8840AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8840AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.6 V ~ 30 V ISL8840AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8840AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.6 V ~ 30 V ISL8841AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8841AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8841AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.8 V ~ 30 V ISL8842AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8842AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8842AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.8 V ~ 30 V ISL8842AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8842AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8842AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8845AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8845AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8845AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8843AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.8 V ~ 30 V ISL8844AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8844AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8844AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.8 V ~ 30 V ISL8844AMBZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8844AMBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8844AMBZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8845AABZ
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8845AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8845AABZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 6.6 V ~ 30 V ISL8840AABZ-T
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8840AABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AABZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 8.8 V ~ 30 V ISL8844AABZ-T
Order 'ic pwm ctrlr sgl-ended 8-soic - ISL8844AABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8844AABZ-T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AABZ
Send this link via E-Mail
Help With This Screen
