IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8843AAUZ - Integrated Circuits (ICs)
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AAUZ
| Digi-Key Part Number | ISL8843AAUZ-ND |
980 |
1.27000 |
Extended Price
1244.60 |
| Manufacturer Part Number | ISL8843AAUZ | |||
| Description | IC PWM CTRLR SGL-ENDED 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8843AAUZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 7.6 V ~ 30 V |
| Frequency-Max | 2MHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 105°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8843AAUZ ISL8843AAUZ |
ISL8843AAUZ Specification Sheet
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8843AAUZ (ISL8843AAUZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AAUZIC PWM CTRLR SGL-ENDED 8-MSOP - ISL8843AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8843AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8843AAUZ-T
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8843AAUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AAUZ-T-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8840AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8840AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8840AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8840AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8841AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8841AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8841AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8841AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8841AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8841AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8842AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8842AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8842AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8842AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8842AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8842AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8845AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8845AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8845AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8844AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8844AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8844AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8843AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8843AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8843AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8844AMUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8844AMUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8844AMUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8845AAUZ
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8845AAUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8845AAUZ-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8845AMUZ-T
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8845AMUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8845AMUZ-T-ND.
IC PWM CTRLR SGL-ENDED 8-MSOP - ISL8840AAUZ-T
Order 'ic pwm ctrlr sgl-ended 8-msop - ISL8840AAUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8840AAUZ-T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.6 V ~ 30 V ISL8843AAUZ
Send this link via E-Mail
Help With This Screen
