Keywords:





Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ

IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ - Integrated Circuits (ICs)

Digi-Key Part Number ICL3226CAZ-ND
Price Break
770
Unit Price
1.12000
Extended Price
862.40
Manufacturer Part NumberICL3226CAZ
DescriptionIC 1DRVR/1RCVR RS232 3V 16-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
Technical/Catalog InformationICL3226CAZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SSOP
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICL3226CAZ
ICL3226CAZ

ICL3226CAZ Specification Sheet

Image of IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ

IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ (ICL3226CAZ-ND) - Integrated Circuits (ICs)

Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CAZ-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226CA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226CA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226CA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226ECA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226EIA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226IA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227ECA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3227ECAZA
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227ECAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECAZA-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227EIA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3227EIAZA-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3227EIAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIAZA-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226IAZ
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226EIAZ
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIAZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226EIAZ-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226EIAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226EIAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226IAZ-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226IAZ-T-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V ICL3226ECAZ-T
 Order 'ic 1drvr/1rcvr rs232 3v 16-ssop - ICL3226ECAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECAZ-T-ND.

Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226CAZ
Send this link via E-Mail
Help With This Screen

IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CA-T Next: IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ-T
IC 1DRVR/1RCVR RS232 3V 16-SSOP - ICL3226CAZ