IC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3226ECAZ - Integrated Circuits (ICs)
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226ECAZ
| Digi-Key Part Number | ICL3226ECAZ-ND |
770 |
1.35000 |
Extended Price
1039.50 |
| Manufacturer Part Number | ICL3226ECAZ | |||
| Description | IC TXRX RS-232 3-5.5V ESD 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL3226ECAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL3226ECAZ ICL3226ECAZ |
ICL3226ECAZ Specification Sheet
IC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3226ECAZ (ICL3226ECAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226ECAZIC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3226ECAZ
Order 'ic txrx rs-232 3-5.5v esd 16ssop - ICL3226ECAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECAZ-ND.
IC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3226ECA
Order 'ic txrx rs-232 3-5.5v esd 16ssop - ICL3226ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3226ECA-ND.
IC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3227ECA
Order 'ic txrx rs-232 3-5.5v esd 16ssop - ICL3227ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227ECA-ND.
IC TXRX RS-232 3-5.5V ESD 16SSOP - ICL3227EIA
Order 'ic txrx rs-232 3-5.5v esd 16ssop - ICL3227EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3227EIA-ND.
IC TXRX RS-232 3-5.5V ESD 24SOIC - ICL3217ECB
Order 'ic txrx rs-232 3-5.5v esd 24soic - ICL3217ECB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3217ECB-ND.
IC TXRX RS-232 3-5.5V ESD 24SOIC - ICL3217EIB
Order 'ic txrx rs-232 3-5.5v esd 24soic - ICL3217EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3217EIB-ND.
IC TXRX RS-232 3-5.5V ESD 18SOIC - ICL3222EIB
Order 'ic txrx rs-232 3-5.5v esd 18soic - ICL3222EIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3222EIB-ND.
IC TXRX RS-232 3-5.5V ESD 20SSOP - ICL3224EIA
Order 'ic txrx rs-232 3-5.5v esd 20ssop - ICL3224EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3224EIA-ND.
IC TXRX RS-232 3-5.5V ESD 20SSOP - ICL3225ECA
Order 'ic txrx rs-232 3-5.5v esd 20ssop - ICL3225ECA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3225ECA-ND.
IC TXRX RS-232 3-5.5V ESD 20SSOP - ICL3225EIA
Order 'ic txrx rs-232 3-5.5v esd 20ssop - ICL3225EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3225EIA-ND.
IC TXRX RS-232 3-5.5V ESD 16SOIC - ICL3232ECBN
Order 'ic txrx rs-232 3-5.5v esd 16soic - ICL3232ECBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232ECBN-ND.
IC TXRX RS-232 3-5.5V ESD 28SSOP - ICL3243EIA
Order 'ic txrx rs-232 3-5.5v esd 28ssop - ICL3243EIA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3243EIA-ND.
IC TXRX RS-232 3-5.5V 16-SOIC - ICL3232CBN
Order 'ic txrx rs-232 3-5.5v 16-soic - ICL3232CBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CBN-ND.
IC TXRX RS-232 3-5.5V 16-DIP - ICL3232CP
Order 'ic txrx rs-232 3-5.5v 16-dip - ICL3232CP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232CP-ND.
IC TXRX RS-232 3-5.5V 16-SOIC - ICL3232IBN
Order 'ic txrx rs-232 3-5.5v 16-soic - ICL3232IBN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL3232IBN-ND.
Options for Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V ICL3226ECAZ
Send this link via E-Mail
Help With This Screen
