IC MSFT DVR HALF-BRG 100V 10TDFN - ISL2111ARTZ - Integrated Circuits (ICs)
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 8 V ~ 14 V ISL2111ARTZ
| Digi-Key Part Number | ISL2111ARTZ-ND |
750 |
1.87000 |
Extended Price
1402.50 |
| Manufacturer Part Number | ISL2111ARTZ | |||
| Description | IC MSFT DVR HALF-BRG 100V 10TDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL2111ARTZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 8 V ~ 14 V |
| Current - Peak | 3A |
| Delay Time | 38ns |
| Package / Case | 10-TDFN |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL2111ARTZ ISL2111ARTZ |
ISL2111ARTZ Specification Sheet
IC MSFT DVR HALF-BRG 100V 10TDFN - ISL2111ARTZ (ISL2111ARTZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 8 V ~ 14 V ISL2111ARTZIC MSFT DVR HALF-BRG 100V 10TDFN - ISL2111ARTZ
Order 'ic msft dvr half-brg 100v 10tdfn - ISL2111ARTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111ARTZ-ND.
IC MSFT DVR HALF-BRG 100V 10TDFN - ISL2111ARTZ-T
Order 'ic msft dvr half-brg 100v 10tdfn - ISL2111ARTZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111ARTZ-T-ND.
IC MSFT DVR HALF-BRG 100V 12-DFN - ISL2111AR4Z
Order 'ic msft dvr half-brg 100v 12-dfn - ISL2111AR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111AR4Z-ND.
IC MSFT DVR HALF-BRG 100V 12-DFN - ISL2110AR4Z
Order 'ic msft dvr half-brg 100v 12-dfn - ISL2110AR4Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2110AR4Z-ND.
IC MSFT DVR HALF-BRG 100V 8-SOIC - ISL2111ABZ
Order 'ic msft dvr half-brg 100v 8-soic - ISL2111ABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111ABZ-ND.
IC MSFT DVR HALF-BRG 100V 8-SOIC - ISL2110ABZ
Order 'ic msft dvr half-brg 100v 8-soic - ISL2110ABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2110ABZ-ND.
IC MSFT DVR HALF-BRG 100V 8-SOIC - ISL2110ABZ-T
Order 'ic msft dvr half-brg 100v 8-soic - ISL2110ABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2110ABZ-T-ND.
IC MSFT DVR HALF-BRG 100V 8-SOIC - ISL2111ABZ-T
Order 'ic msft dvr half-brg 100v 8-soic - ISL2111ABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111ABZ-T-ND.
IC MSFT DVR HALF-BRG 100V 12-DFN - ISL2111AR4Z-T
Order 'ic msft dvr half-brg 100v 12-dfn - ISL2111AR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2111AR4Z-T-ND.
IC MSFT DVR HALF-BRG 100V 12-DFN - ISL2110AR4Z-T
Order 'ic msft dvr half-brg 100v 12-dfn - ISL2110AR4Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL2110AR4Z-T-ND.
IC DVR HALF-BRIDGE 100V 1A 8LLP - LM5109ASD/NOPB
Order 'ic dvr half-bridge 100v 1a 8llp - LM5109ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5109ASDCT-ND.
IC DVR HALF-BRIDGE 100V 1A 8LLP - LM5109ASD/NOPB
Order 'ic dvr half-bridge 100v 1a 8llp - LM5109ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5109ASDDKR-ND.
IC DVR HALF-BRIDGE 100V 1A 8LLP - LM5109ASD/NOPB
Order 'ic dvr half-bridge 100v 1a 8llp - LM5109ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5109ASDTR-ND.
IC DVR HALF-BRIDGE 100V 1A 8SOIC - LM5109MA/NOPB
Order 'ic dvr half-bridge 100v 1a 8soic - LM5109MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5109MA-ND.
IC DVR HALF-BRIDGE 100V 1A 8LLP - LM5109SD
Order 'ic dvr half-bridge 100v 1a 8llp - LM5109SD' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5109SDCT-ND.
Options for Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 8 V ~ 14 V ISL2111ARTZ
Send this link via E-Mail
Help With This Screen
