Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6535IRZ
IC CTRLR SYNC BUCK PWM 16-FN - ISL6535IRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6535IRZ-ND |
750 |
1.73000 |
Extended Price
1297.50 |
| Manufacturer Part Number | ISL6535IRZ | |||
| Description | IC CTRLR SYNC BUCK PWM 16-FN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6535IRZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 1.2 V ~ 16 V |
| Frequency-Max | 1.5MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6535IRZ ISL6535IRZ |
ISL6535IRZ Specification Sheet
IC CTRLR SYNC BUCK PWM 16-FN - ISL6535IRZ (ISL6535IRZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6535IRZIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6535IRZ
Order 'ic ctrlr sync buck pwm 16-fn - ISL6535IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535IRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535IRZ-T
Order 'ic ctrlr sync buck pwm 16-qfn - ISL6535IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535IRZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6535CRZ
Order 'ic ctrlr sync buck pwm 16-fn - ISL6535CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535CRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6535CRZ-T
Order 'ic ctrlr sync buck pwm 16-qfn - ISL6535CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535CRZ-T-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 32 V MIC2182YM
Order 'ic ctrlr sync buck adj 16-soic - MIC2182YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1068-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 20A 4.5 ~ 32 V MIC2182YSM TR
Order 'ic ctrlr sync buck adj 16-ssop - MIC2182YSM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1544-1-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 32 V MIC2182YSM TR
Order 'ic ctrlr sync buck adj 16-ssop - MIC2182YSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1544-2-ND.
Micrel Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 20A 4.5 ~ 32 V MIC2182YSM TR
Order 'ic ctrlr sync buck adj 16-ssop - MIC2182YSM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1544-6-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 32 V MIC2182-3.3BM
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 16.5 V MIC2182-3.3BM TR
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 16.5 V MIC2182-3.3BSM
Order 'ic ctrlr sync buck 3.3v 16-ssop - MIC2182-3.3BSM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BSM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 16.5 V MIC2182-3.3BSM TR
Order 'ic ctrlr sync buck 3.3v 16-ssop - MIC2182-3.3BSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BSM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 16.5 V MIC2182-3.3YM
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1712-5-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 20A 4.5 ~ 16.5 V MIC2182-3.3YM TR
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3YM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 20A 4.5 ~ 16.5 V MIC2182-3.3YSM
Order 'ic ctrlr sync buck 3.3v 16-ssop - MIC2182-3.3YSM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2157-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6535IRZ
Send this link via E-Mail
Help With This Screen
