Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 4.6 ~ 12 V ISL8101IRZ
IC PWM CTRLR BUCK 2PHASE 24-QFN - ISL8101IRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL8101IRZ-ND |
750 |
2.01600 |
Extended Price
1512.00 |
| Manufacturer Part Number | ISL8101IRZ | |||
| Description | IC PWM CTRLR BUCK 2PHASE 24-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8101IRZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-QFN |
| Packaging | Tube |
| Type | * |
| Voltage - Input | 4.6 ~ 12 V |
| Voltage - Output | 0.6 ~ 2.3 V |
| Number of Outputs | 1 |
| Applications | Controller, Intel VRM9, VRM10, and AMD Hammer Applications |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8101IRZ ISL8101IRZ |
ISL8101IRZ Specification Sheet
IC PWM CTRLR BUCK 2PHASE 24-QFN - ISL8101IRZ (ISL8101IRZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 4.6 ~ 12 V ISL8101IRZIntersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 4.6 ~ 12 V ISL8101IRZ
Order 'ic pwm ctrlr buck 2phase 24-qfn - ISL8101IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8101IRZ-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.6 ~ 12 V ISL8101IRZ-T
Order 'ic pwm ctrlr buck 2phase 24-qfn - ISL8101IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8101IRZ-T-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 4.6 ~ 12 V ISL8101CRZ
Order 'ic pwm ctrlr buck 2phase 24-qfn - ISL8101CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8101CRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8103CRZ
Order 'ic pwm ctrlr buck 2phase 40-qfn - ISL8103CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8103CRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8102CRZ
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102CRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8102IRZ
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102IRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL8103CRZ-T
Order 'ic pwm ctrlr buck 2phase 40-qfn - ISL8103CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8103CRZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL8102IRZ-T
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102IRZ-T-ND.
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 5V, 5.5 ~ 14 V ISL8502IRZ
Order 'ic reg sync buck 2.5a 24-qfn - ISL8502IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8502IRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8121IRZ
Order 'ic ctrlr pwm buck 2phase 24-qfn - ISL8121IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8121IRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL8121IRZ-T
Order 'ic ctrlr pwm buck 2phase 24-qfn - ISL8121IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8121IRZ-T-ND.
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 5V, 5.5 ~ 25 V ISL8510IRZ
Order 'ic pwm ctrlr dual buck 24-qfn - ISL8510IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8510IRZ-ND.
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 5V, 5.5 ~ 25 V ISL8510IRZ-T
Order 'ic pwm ctrlr dual buck 24-qfn - ISL8510IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8510IRZ-T-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.6 ~ 12 V ISL8101CRZ-T
Order 'ic ctrlr pwm buck 2phase 24-qfn - ISL8101CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8101CRZ-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8104IRZ
Order 'ic pwm ctrlr buck 1phase 16-qfn - ISL8104IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8104IRZ-ND.
Options for Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 4.6 ~ 12 V ISL8101IRZ
Send this link via E-Mail
Help With This Screen
