IC CTRLR PWM SYNC BUCK 5V 24SOIC - ISL6531CBZ - Integrated Circuits (ICs)
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CBZ
| Digi-Key Part Number | ISL6531CBZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6531CBZ | |||
| Description | IC CTRLR PWM SYNC BUCK 5V 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6531CBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 4.5 V ~ 7 V |
| Frequency-Max | 325kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6531CBZ ISL6531CBZ |
ISL6531CBZ Specification Sheet
IC CTRLR PWM SYNC BUCK 5V 24SOIC - ISL6531CBZ (ISL6531CBZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CBZIC CTRLR PWM SYNC BUCK 5V 24SOIC - ISL6531CBZ
Order 'ic ctrlr pwm sync buck 5v 24soic - ISL6531CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CBZ-ND.
IC CTRLR PWM SYNC BUCK 16-SOIC - ISL6406IB
Order 'ic ctrlr pwm sync buck 16-soic - ISL6406IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IB-ND.
IC CTRLR PWM SYNC BUCK 16-SOIC - ISL6406IB-T
Order 'ic ctrlr pwm sync buck 16-soic - ISL6406IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IB-T-ND.
IC CTRLR PWM SYNC BUCK 16-SOIC - ISL6406IBZ
Order 'ic ctrlr pwm sync buck 16-soic - ISL6406IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IBZ-ND.
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6406IR
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6406IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IR-ND.
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6406IR-T
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6406IR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IR-T-ND.
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6406IRZ
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6406IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IRZ-ND.
IC CTRLR PWM SYNC BUCK 16-QFN - ISL6406IRZ-T
Order 'ic ctrlr pwm sync buck 16-qfn - ISL6406IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IRZ-T-ND.
IC CTRLR PWM SYNC BUCK 16-TSSOP - ISL6406IV
Order 'ic ctrlr pwm sync buck 16-tssop - ISL6406IV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IV-ND.
IC CTRLR PWM SYNC BUCK 16-TSSOP - ISL6406IV-T
Order 'ic ctrlr pwm sync buck 16-tssop - ISL6406IV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IV-T-ND.
IC CTRLR PWM SYNC BUCK 16-TSSOP - ISL6406IVZ
Order 'ic ctrlr pwm sync buck 16-tssop - ISL6406IVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IVZ-ND.
IC CTRLR PWM SYNC BUCK 16-TSSOP - ISL6406IVZ-T
Order 'ic ctrlr pwm sync buck 16-tssop - ISL6406IVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6406IVZ-T-ND.
IC CTRLR PWM SYNC BUCK 5V 32QFN - ISL6531CRZ
Order 'ic ctrlr pwm sync buck 5v 32qfn - ISL6531CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CRZ-ND.
IC CTRLR PWM SYNC BUCK 5V 32-QFN - ISL6530CRZ
Order 'ic ctrlr pwm sync buck 5v 32-qfn - ISL6530CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CRZ-ND.
IC CTRLR PWM SYNC BUCK 5V 32QFN - ISL6531CRZ-T
Order 'ic ctrlr pwm sync buck 5v 32qfn - ISL6531CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CRZ-T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CBZ
Send this link via E-Mail
Help With This Screen
