IC CTRLR SYNC BUCK PWM 14-SOIC - ISL6535CBZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6535CBZ-ND |
500 |
1.39000 |
Extended Price
695.00 |
| Manufacturer Part Number | ISL6535CBZ | |||
| Description | IC CTRLR SYNC BUCK PWM 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6535CBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 1.2 V ~ 16 V |
| Frequency-Max | 1.5MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6535CBZ ISL6535CBZ |
ISL6535CBZ Specification Sheet
IC CTRLR SYNC BUCK PWM 14-SOIC - ISL6535CBZ (ISL6535CBZ-ND) - Integrated Circuits (ICs)
Related partsIC CTRLR SYNC BUCK PWM 14-SOIC - ISL6535CBZ
Order 'ic ctrlr sync buck pwm 14-soic - ISL6535CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535CBZ-ND.
IC CTRLR SYNC BUCK PWM 14-SOIC - ISL6535IBZ
Order 'ic ctrlr sync buck pwm 14-soic - ISL6535IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535IBZ-ND.
IC CTRLR HOT PLUG NEG 14-SOIC - ISL6142IBZA
Order 'ic ctrlr hot plug neg 14-soic - ISL6142IBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6142IBZA-ND.
IC CTRLR HOT PLUG NEG 14-SOIC - ISL6142IBZA-T
Order 'ic ctrlr hot plug neg 14-soic - ISL6142IBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6142IBZA-T-ND.
IC CTRLR HOT PLUG NEG 14-SOIC - ISL6152CBZA-T
Order 'ic ctrlr hot plug neg 14-soic - ISL6152CBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6152CBZA-T-ND.
IC CTRLR HOT PLUG NEG 14-SOIC - ISL6152IBZA
Order 'ic ctrlr hot plug neg 14-soic - ISL6152IBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6152IBZA-ND.
IC CTRLR HOT PLUG NEG 14-SOIC - ISL6152IBZA-T
Order 'ic ctrlr hot plug neg 14-soic - ISL6152IBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6152IBZA-T-ND.
IC ADV VOLT MODE PWM 14-SOIC - UCC25701D
Order 'ic adv volt mode pwm 14-soic - UCC25701D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11363-5-ND.
IC ADVANCED V-MODE PWM 14-SOIC - UCC35701D
Order 'ic advanced v-mode pwm 14-soic - UCC35701D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11425-5-ND.
IC ADVANCED V-MODE PWM 14-SOIC - UCC35702D
Order 'ic advanced v-mode pwm 14-soic - UCC35702D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11428-5-ND.
IC UPWR V-MODE PWM 14-SOIC - UCC3581D
Order 'ic upwr v-mode pwm 14-soic - UCC3581D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11444-5-ND.
IC ADV VOLT MODE PWM 14-SOIC - UCC25702D
Order 'ic adv volt mode pwm 14-soic - UCC25702D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12194-5-ND.
IC CTRLR SYNC BUCK ADJ 16-SOIC - MIC2182YM
Order 'ic ctrlr sync buck adj 16-soic - MIC2182YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1068-ND.
IC CTRLR SYNC BUCK 3.3V 16-SOIC - MIC2182-3.3BM
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BM-ND.
IC CTRLR SYNC BUCK 3.3V 16-SOIC - MIC2182-3.3BM TR
Order 'ic ctrlr sync buck 3.3v 16-soic - MIC2182-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2182-3.3BM TR-ND.
Options for
Send this link via E-Mail
Help With This Screen
