IC SWITCH DUAL SPST 16SOIC - DG401DYZ - Integrated Circuits (ICs)
Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 0.1µA Single, Dual Supply DG401DYZ
| Digi-Key Part Number | DG401DYZ-ND |
480 |
.93000 |
Extended Price
446.40 |
| Manufacturer Part Number | DG401DYZ | |||
| Description | IC SWITCH DUAL SPST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG401DYZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 34 V, ±5 V ~ 17 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Supply | 0.1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG401DYZ DG401DYZ |
DG401DYZ Specification Sheet
IC SWITCH DUAL SPST 16SOIC - DG401DYZ (DG401DYZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 0.1µA Single, Dual Supply DG401DYZIC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number DG401DYZ-TCT-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DYZ-TTR-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number DG401DYZ-TDKR-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ
Order 'ic switch dual spst 16soic - DG401DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DYZ-ND.
IC SWITCH DUAL SPDT 16SOIC - HI9P5043-5
Order 'ic switch dual spdt 16soic - HI9P5043-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P5043-5-ND.
IC SWITCH DUAL SPDT 16SOIC - HI9P5043-5Z
Order 'ic switch dual spdt 16soic - HI9P5043-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P5043-5Z-ND.
IC SWITCH DUAL SPDT 16SOIC - HI9P5051-9
Order 'ic switch dual spdt 16soic - HI9P5051-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P5051-9-ND.
IC SWITCH DUAL SPDT 16SOIC - HI9P5051-9Z
Order 'ic switch dual spdt 16soic - HI9P5051-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P5051-9Z-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DY
Order 'ic switch dual spst 16soic - DG401DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DYIS-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DY-T
Order 'ic switch dual spst 16soic - DG401DY-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DY-T-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CY
Order 'ic switch quad spst 16soic - DG211CY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG211CY-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CYT
Order 'ic switch quad spst 16soic - DG211CYT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG211CYT-ND.
IC SWITCH DUAL SPST 14DIP - HI3-0200-5Z
Order 'ic switch dual spst 14dip - HI3-0200-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0200-5Z-ND.
IC SWITCH QUAD SPST 16SOIC - HI9P0201-5
Order 'ic switch quad spst 16soic - HI9P0201-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-5-ND.
IC SWITCH QUAD SPST 16SOIC - HI9P0201-5Z
Order 'ic switch quad spst 16soic - HI9P0201-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0201-5Z-ND.
Options for Intersil Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 0.1µA Single, Dual Supply DG401DYZ
Send this link via E-Mail
Help With This Screen
