Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3006G

Digi-Key Part Number A3KKB-3006G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
32.67000
26.60100
19.60100
16.91756
15.75082
13.58071
12.83400
12.41398
Extended Price
32.67
266.01
1960.10
4229.39
7875.41
13580.71
32085.00
62069.90
Manufacturer Part NumberA3KKB-3006G
DescriptionIDC CABLE - APK30B/AE30G/APK30B
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3KKB-3006G
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypePlug to Plug
Number of Positions 30
Contact FinishGold, 30µin (0.76µm)
Number of Rows2
FeaturesPolarizing Key
ColorGray, Ribbon
Length6.00" (152.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3KKB 3006G
A3KKB3006G


Image of IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3006G

IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3006G (A3KKB-3006G-ND)

Related parts:
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3006G
 Order 'idc cable - asc30h/ae30g/asc30h - A3AAH-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3006G-ND.
IDC CABLE - ASR30H/AE30G/ASR30H - A3BBH-3006G
 Order 'idc cable - asr30h/ae30g/asr30h - A3BBH-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-3006G-ND.
IDC CABLE - ASS30B/AE30G/APR30B - A3BRB-3006G
 Order 'idc cable - ass30b/ae30g/apr30b - A3BRB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-3006G-ND.
IDC CABLE - AKC30H/AE30G/AKC30H - A3CCH-3006G
 Order 'idc cable - akc30h/ae30g/akc30h - A3CCH-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-3006G-ND.
IDC CABLE - AKR30H/AE30G/AKR30H - A3DDH-3006G
 Order 'idc cable - akr30h/ae30g/akr30h - A3DDH-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-3006G-ND.
IDC CABLE - APR30B/AE30G/APR30B - A3RRB-3006G
 Order 'idc cable - apr30b/ae30g/apr30b - A3RRB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRB-3006G-ND.
IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3006G
 Order 'idc cable - apk30b/ae30g/apk30b - A3KKB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-3006G-ND.
IDC CABLE - ASN30B/AE30G/APK30B - A3AKB-3006G
 Order 'idc cable - asn30b/ae30g/apk30b - A3AKB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3006G-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3006G
 Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-3006G-ND.
IDC CABLE - AKP30B/AE30G/APK30B - A3DKB-3006G
 Order 'idc cable - akp30b/ae30g/apk30b - A3DKB-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-3006G-ND.
IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3018G
 Order 'idc cable - apk30b/ae30g/apk30b - A3KKB-3018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-3018G-ND.
IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3036G
 Order 'idc cable - apk30b/ae30g/apk30b - A3KKB-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-3036G-ND.
IDC CABLE - APK30B/AE30G/X - A1KXB-3036G
 Order 'idc cable - apk30b/ae30g/x - A1KXB-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-3036G-ND.
IDC CABLE - ASN30B/AE30G/APK30B - A3AKB-3018G
 Order 'idc cable - asn30b/ae30g/apk30b - A3AKB-3018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3018G-ND.
IDC CABLE - ASN30B/AE30G/APK30B - A3AKB-3036G
 Order 'idc cable - asn30b/ae30g/apk30b - A3AKB-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3036G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - APK26B/AE26M/X - A1KXB-2636M Next: IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3018G