Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9418WV24Z
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24Z - Integrated Circuits (ICs)
| Digi-Key Part Number | X9418WV24Z-ND |
124 |
3.96000 |
Extended Price
491.04 |
| Manufacturer Part Number | X9418WV24Z | |||
| Description | IC XDCP DUAL 64TAP 10K 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X9418WV24Z |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X9418WV24Z X9418WV24Z |
X9418WV24Z Specification Sheet
IC XDCP DUAL 64TAP 10K 24-TSSOP - X9418WV24Z (X9418WV24Z-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9418WV24ZIntersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9418WV24Z
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24Z-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9418WV24Z-2.7
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24Z-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9418WV24Z-2.7T1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24Z-2.7T1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9418WV24IZ
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9418WV24IZ-2.7
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9410WS24Z-2.7
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9410WS24IZ
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9410WS24IZ-2.7
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9410WS24Z
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9410WS24Z-2.7T1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24Z-2.7T1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 4.5 V ~ 5.5 V X9410WS24ZT1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24ZT1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 4.5 V ~ 5.5 V X9410WS24IZT1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZT1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9410WS24IZ-2.7T1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9410WS24IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9410WS24IZ-2.7T1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 4.5 V ~ 5.5 V X9418WV24ZT1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24ZT1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9418WV24IZ-2.7T1
Order 'ic xdcp dual 64tap 10k 24-tssop - X9418WV24IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9418WV24IZ-2.7T1-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9418WV24Z
Send this link via E-Mail
Help With This Screen
