IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ
Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ISZ
| Digi-Key Part Number | EL8108ISZ-ND |
1 25 100 |
4.09000 2.53800 1.88000 |
Extended Price
4.09 63.45 188.00 |
| Manufacturer Part Number | EL8108ISZ | |||
| Description | IC AMP VIDEO DISTRIBUTION 8SOIC | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL8108ISZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 200MHz |
| Slew Rate | 800 V/µs |
| Number of Circuits | 2 - Dual |
| Current - Supply | 14.3mA |
| Current - Output / Channel | 450mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL8108ISZ EL8108ISZ |
EL8108ISZ Specification Sheet
IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ (EL8108ISZ-ND)
Related parts Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ISZIC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ-T7
Order 'ic amp video distribution 8soic - EL8108ISZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ISZ-T7-ND.
IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ-T13
Order 'ic amp video distribution 8soic - EL8108ISZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ISZ-T13-ND.
IC AMP VIDEO DISTRIBUTION 8SOIC - EL8108ISZ
Order 'ic amp video distribution 8soic - EL8108ISZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ISZ-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T13
Order 'ic amp video distribution 16-qfn - EL8108IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T13-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T7
Order 'ic amp video distribution 16-qfn - EL8108IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T7-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T13
Order 'ic amp video distribution 8-soic - EL8108IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T13-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T7
Order 'ic amp video distribution 8-soic - EL8108IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T7-ND.
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T7
Order 'ic amp video distribution 16qfn - EL8108ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-T7-ND.
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ-T13
Order 'ic amp video distribution 16qfn - EL8108ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-T13-ND.
IC AMP VIDEO DISTRIBUTION 16QFN - EL8108ILZ
Order 'ic amp video distribution 16qfn - EL8108ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108ILZ-ND.
IC AMP VIDEO SGL HI SPEED 8SOIC - LT1190CS8#TR
Order 'ic amp video sgl hi speed 8soic - LT1190CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1190CS8#TR-ND.
IC AMP VIDEO DIFF HS 8SOIC - AD830ARZ-REEL7
Order 'ic amp video diff hs 8soic - AD830ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL7-ND.
IC AMP VIDEO DIFF HS 8SOIC - AD830ARZ-REEL
Order 'ic amp video diff hs 8soic - AD830ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD830ARZ-REEL-ND.
IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5
Order 'ic amp video 100mhz cfb 8-soic - HA9P5020-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5-ND.
IC AMP VIDEO 100MHZ CFB 8-SOIC - HA9P5020-5Z
Order 'ic amp video 100mhz cfb 8-soic - HA9P5020-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P5020-5Z-ND.
Options for Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 200MHz 5 V ~ 12 V, ±2.5 V ~ 6 V EL8108ISZ
Send this link via E-Mail
Help With This Screen
