IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-2.7 - Integrated Circuits (ICs)
Intersil Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tube 2.7 V ~ 5.5 V X1288V14Z-2.7
| Digi-Key Part Number | X1288V14Z-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X1288V14Z-2.7 | |||
| Description | IC RTC/CAL/CPU SUP EE 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X1288V14Z-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | 256K (32K x 8) |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Type | Clock/Calendar/Supervisor/EEPROM |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X1288V14Z 2 7 X1288V14Z27 |
X1288V14Z-2.7 Specification Sheet
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-2.7 (X1288V14Z-2.7-ND) - Integrated Circuits (ICs)
Related parts Intersil Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tube 2.7 V ~ 5.5 V X1288V14Z-2.7IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-2.7
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-2.7-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-2.7T1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-2.7T1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-2.7AT1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-2.7AT1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1228V14-2.7
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1228V14-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1228V14-2.7-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1228V14I-2.7
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1228V14I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1228V14I-2.7-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1228V14IZ-2.7
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1228V14IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1228V14IZ-2.7-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1228V14Z-2.7
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1228V14Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1228V14Z-2.7-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14-2.7AT1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14-2.7AT1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14-2.7T1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14-2.7T1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14I-2.7AT1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14I-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14I-2.7AT1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14I-2.7T1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14I-2.7T1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-4.5A
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-4.5A-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1288V14Z-4.5AT1
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1288V14Z-4.5AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1288V14Z-4.5AT1-ND.
IC RTC/CAL/CPU SUP EE 14-TSSOP - X1228V14-2.7A
Order 'ic rtc/cal/cpu sup ee 14-tssop - X1228V14-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X1228V14-2.7A-ND.
Options for Intersil Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tube 2.7 V ~ 5.5 V X1288V14Z-2.7
Send this link via E-Mail
Help With This Screen
