ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ - Integrated Circuits (ICs)
| Digi-Key Part Number | HI7190IPZ-ND |
90 |
21.77000 |
Extended Price
1959.30 |
| Manufacturer Part Number | HI7190IPZ | |||
| Description | ADC 24BIT 10HZ SIGMADELTA 20PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI7190IPZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 20-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 2k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 32.5mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI7190IPZ HI7190IPZ |
HI7190IPZ Specification Sheet
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ (HI7190IPZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7190IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IPZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7191IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7191IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IPZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7190IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IB-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IBZ
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IBZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7191IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IP-ND.
IC ADC 24BIT SGNL CONDTNR 24SOIC - AD7712AR-REEL
Order 'ic adc 24bit sgnl condtnr 24soic - AD7712AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7712AR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL7
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7714YRU-REEL
Order 'ic adc 24bit sigma-delta 24tssop - AD7714YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YRU-REEL-ND.
IC ADC 24BIT R-R 8/10CH 28-SOIC - AD7718BR-REEL7
Order 'ic adc 24bit r-r 8/10ch 28-soic - AD7718BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BR-REEL7-ND.
IC ADC 24BIT R-R 8/10CH 28-TSSOP - AD7718BRU-REEL7
Order 'ic adc 24bit r-r 8/10ch 28-tssop - AD7718BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BRU-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7731BRU-REEL
Order 'ic adc 24bit sigma-delta 24tssop - AD7731BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7731BRU-REEL-ND.
IC ADC 24BIT 2CH SIG-DEL 28TSSOP - AD7732BRU-REEL7
Order 'ic adc 24bit 2ch sig-del 28tssop - AD7732BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-REEL7-ND.
IC ADC 24BIT 2CH SIG-DEL 28TSSOP - AD7732BRU-REEL
Order 'ic adc 24bit 2ch sig-del 28tssop - AD7732BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
