340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) RNF 1/4 T1 340 1% R
RES MF 1/4W 340 OHM 1% AXIAL - RNF 1/4 T1 340 1% R - Resistors
| Digi-Key Part Number | RNF1/4T1340FRCT-ND |
1 10 50 100 250 500 1000 |
.15000 .10500 .05760 .04380 .03252 .02400 .01600 |
Extended Price
0.15 1.05 2.88 4.38 8.13 12.00 16.00 |
| Manufacturer Part Number | RNF 1/4 T1 340 1% R | |||
| Description | RES MF 1/4W 340 OHM 1% AXIAL | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNF 1/4 T1 340 1% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 340 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 14mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNF 1 4 T1 340 1% R RNF 14 T1 340 1% R RNF1 4T1340FRCT ND RNF14T1340FRCTND RNF1/4T1340FRCT |
RNF 1/4 T1 340 1% R Specification Sheet
RES MF 1/4W 340 OHM 1% AXIAL - RNF 1/4 T1 340 1% R (RNF1/4T1340FRCT-ND) - Resistors
Related parts 340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) RNF 1/4 T1 340 1% R340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 340 1% R
Order 'res mf 1/4w 340 ohm 1% axial - RNF 1/4 T1 340 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1340FRTR-ND.
340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) RNF 1/4 T1 340 1% R
Order 'res mf 1/4w 340 ohm 1% axial - RNF 1/4 T1 340 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/4T1340FRCT-ND.
340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) RNF 1/4 T1 340 1% R
Order 'res mf 1/4w 340 ohm 1% axial - RNF 1/4 T1 340 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/4T1340FRDKR-ND.
340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNM 1/4 T1 340 1% R
Order 'res mf 1/4w 340 ohm 1% axial - RNM 1/4 T1 340 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1340FR-ND.
270 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 270 5% R
Order 'res mf 1/4w 270 ohm 5% axial - RNF 1/4 T1 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1270JR-ND.
28.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 28.7K 0.1% R
Order 'res mf 1/4w 28.7k ohm 0.1% axial - RNF 1/4 T1 28.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T128.7KBR-ND.
3.16K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.16K 0.1% R
Order 'res mf 1/4w 3.16k ohm 0.1% axial - RNF 1/4 T1 3.16K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.16KBR-ND.
3.36K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.36K 0.5% R
Order 'res mf 1/4w 3.36k ohm 0.5% axial - RNF 1/4 T1 3.36K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.36KDR-ND.
3.30K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.3K 5% R
Order 'res mf 1/4w 3.3k ohm 5% axial - RNF 1/4 T1 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3KJR-ND.
3.30M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.3M 5% R
Order 'res mf 1/4w 3.3m ohm 5% axial - RNF 1/4 T1 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.3MJR-ND.
3.60M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.6M 5% R
Order 'res mf 1/4w 3.6m ohm 5% axial - RNF 1/4 T1 3.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.6MJR-ND.
3.79K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.79K 0.5% R
Order 'res mf 1/4w 3.79k ohm 0.5% axial - RNF 1/4 T1 3.79K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.79KDR-ND.
3.90K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 3.9K 5% R
Order 'res mf 1/4w 3.9k ohm 5% axial - RNF 1/4 T1 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T13.9KJR-ND.
309 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 309 0.1% R
Order 'res mf 1/4w 309 ohm 0.1% axial - RNF 1/4 T1 309 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1309BR-ND.
324 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RNF 1/4 T1 324 0.1% R
Order 'res mf 1/4w 324 ohm 0.1% axial - RNF 1/4 T1 324 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1324BR-ND.
Options for 340 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) RNF 1/4 T1 340 1% R
Send this link via E-Mail
Help With This Screen
