Freescale Semiconductor (VA) - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1
IC AMP RF GP 4000MHZ 5V SOT-89 - MMG3014NT1 - RF and RFID
| Digi-Key Part Number | MMG3014NT1DKR-ND |
1 25 100 |
7.08000 5.87400 5.34000 |
Extended Price
7.08 146.85 534.00 |
| Manufacturer Part Number | MMG3014NT1 | |||
| Description | IC AMP RF GP 4000MHZ 5V SOT-89 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMG3014NT1 |
| Vendor | Freescale Semiconductor (VA) |
| Category | RF and RFID |
| Package / Case | SOT-89-3, TO-243-3 |
| Voltage - Supply | 5V |
| Current - Supply | 135mA |
| Gain | 19.5dB |
| Frequency | 4GHz |
| RF Type | - |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 5.7dB |
| P1dB | 25dBm |
| Test Frequency | 900MHz |
| Drawing Number | 375; 1514-02; ; 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMG3014NT1 MMG3014NT1 MMG3014NT1DKR ND MMG3014NT1DKRND MMG3014NT1DKR |
MMG3014NT1 Specification Sheet
IC AMP RF GP 4000MHZ 5V SOT-89 - MMG3014NT1 (MMG3014NT1DKR-ND) - RF and RFID
Related parts Freescale Semiconductor (VA) - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1Freescale Semiconductor - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1
Order 'ic amp rf gp 4000mhz 5v sot-89 - MMG3014NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3014NT1TR-ND.
Freescale Semiconductor (VA) - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1
Order 'ic amp rf gp 4000mhz 5v sot-89 - MMG3014NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3014NT1CT-ND.
Freescale Semiconductor (VA) - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1
Order 'ic amp rf gp 4000mhz 5v sot-89 - MMG3014NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3014NT1DKR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3007NT1TR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3008NT1TR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3009NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3009NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3009NT1TR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3010NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3010NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3010NT1-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3011NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3011NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3011NT1TR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3012NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3012NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3012NT1TR-ND.
Freescale Semiconductor Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3013NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3013NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3013NT1-ND.
Freescale Semiconductor (VA) Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3007NT1CT-ND.
Freescale Semiconductor (VA) Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3008NT1CT-ND.
Freescale Semiconductor (VA) Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3009NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3009NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3009NT1CT-ND.
Freescale Semiconductor (VA) Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3011NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3011NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3011NT1CT-ND.
Freescale Semiconductor (VA) Cellular, PCS, PHS, WLL Rf Amplifier SOT-89-3, TO-243-3 MMG3012NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3012NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3012NT1CT-ND.
Options for Freescale Semiconductor (VA) - Rf Amplifier SOT-89-3, TO-243-3 MMG3014NT1
Send this link via E-Mail
Help With This Screen
