IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1 - RF and RFID
| Digi-Key Part Number | MMG3005NT1DKR-ND |
1 25 100 |
15.48000 9.38400 8.91360 |
Extended Price
15.48 234.60 891.36 |
| Manufacturer Part Number | MMG3005NT1 | |||
| Description | IC AMP RF GP 2200MHZ 5V 16-PQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMG3005NT1 |
| Vendor | Freescale Semiconductor (VA) |
| Category | RF and RFID |
| Package / Case | 16-PQFN, 16-PowerQFN |
| Voltage - Supply | 5V |
| Current - Supply | 480mA |
| Gain | 15dB |
| Frequency | 800MHz ~ 2.2GHz |
| RF Type | Cellular, PCS, PHS, WLL |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 5dB |
| P1dB | 30dBm |
| Test Frequency | 2.14GHz |
| Drawing Number | 375; 1543-03; NT; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMG3005NT1 MMG3005NT1 MMG3005NT1DKR ND MMG3005NT1DKRND MMG3005NT1DKR |
MMG3005NT1 Specification Sheet
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1 (MMG3005NT1DKR-ND) - RF and RFID
Related parts RF and RFID :IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3005NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3005NT1TR-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3005NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3005NT1CT-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3005NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3005NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3005NT1DKR-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3004NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3004NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3004NT1TR-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3004NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3004NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3004NT1CT-ND.
IC AMP RF GP 2200MHZ 5V 16-PQFN - MMG3004NT1
Order 'ic amp rf gp 2200mhz 5v 16-pqfn - MMG3004NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3004NT1DKR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3007NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3008NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3009NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3009NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3009NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3010NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3010NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3010NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3011NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3011NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3011NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3012NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3012NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3012NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3013NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3013NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3013NT1-ND.
IC AMP RF GP 4000MHZ 5V SOT-89 - MMG3014NT1
Order 'ic amp rf gp 4000mhz 5v sot-89 - MMG3014NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3014NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3007NT1CT-ND.
Send this link via E-Mail
Help With This Screen
