Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP11KHR5
MOSFET RF N-CH 50V NI-1230 - MRF6VP11KHR5
| Digi-Key Part Number | MRF6VP11KHR5CT-ND |
1 25 100 |
309.26000 287.92800 277.26400 |
Extended Price
309.26 7198.20 27726.40 |
| Manufacturer Part Number | MRF6VP11KHR5 | |||
| Description | MOSFET RF N-CH 50V NI-1230 | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRF6VP11KHR5 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 N-Channel (Dual) |
| Voltage - Rated | 110V |
| Current Rating | 5mA |
| Noise Figure | - |
| Frequency | 130MHz |
| Gain | 26dB |
| Voltage - Test | 50V |
| Current - Test | 150mA |
| P1dB | 1000W |
| Package / Case | NI-1230 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRF6VP11KHR5 MRF6VP11KHR5 MRF6VP11KHR5CT ND MRF6VP11KHR5CTND MRF6VP11KHR5CT |
MOSFET RF N-CH 50V NI-1230 - MRF6VP11KHR5 (MRF6VP11KHR5CT-ND)
Related parts Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP11KHR5Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP11KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP11KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP11KHR5CT-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP11KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP11KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP11KHR5DKR-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP21KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP21KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP21KHR5CT-ND.
Rf Fet Discrete Semiconductor Product 2.5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP2600HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP2600HR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP2600HR5CT-ND.
Rf Fet Discrete Semiconductor Product 10µA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP3450HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP3450HR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP3450HR5CT-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP41KHR7
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP41KHR7' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP41KHR7CT-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP21KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP21KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP21KHR5DKR-ND.
Rf Fet Discrete Semiconductor Product 2.5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP2600HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP2600HR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP2600HR5DKR-ND.
Rf Fet Discrete Semiconductor Product 10µA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP3450HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP3450HR5' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP3450HR5DKR-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP41KHR7
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP41KHR7' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MRF6VP41KHR7DKR-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor 2 N-Channel (Dual) MRF6VP11KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP11KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6VP11KHR5TR-ND.
Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor 2 N-Channel (Dual) MRF6VP21KHR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP21KHR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6VP21KHR5TR-ND.
Rf Fet Discrete Semiconductor Product 2.5mA 110V Freescale Semiconductor 2 N-Channel (Dual) MRF6VP2600HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP2600HR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6VP2600HR5TR-ND.
Rf Fet Discrete Semiconductor Product 10µA 110V Freescale Semiconductor 2 N-Channel (Dual) MRF6VP3450HR5
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP3450HR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6VP3450HR5TR-ND.
Rf Fet Discrete Semiconductor Product 100µA 110V Freescale Semiconductor 2 N-Channel (Dual) MRF6VP121KHR6
Order 'mosfet rf n-ch 50v ni-1230 - MRF6VP121KHR6' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6VP121KHR6-ND.
Options for Rf Fet Discrete Semiconductor Product 5mA 110V Freescale Semiconductor (VA) 2 N-Channel (Dual) MRF6VP11KHR5
Send this link via E-Mail
Help With This Screen
