2400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-240C/A28
BATTERY NICAD C SIZE BUTTON TOP - P-240C/A28 - Batteries
| Digi-Key Part Number | P288-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-240C/A28 | |||
| Description | BATTERY NICAD C SIZE BUTTON TOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-240C/A28 |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Voltage - Rated | 1.2V |
| Capacity | 2400mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Button Top (Extending) |
| Size / Dimension | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 240C A28 P240CA28 P288 ND P288ND P288 |
BATTERY NICAD C SIZE BUTTON TOP - P-240C/A28 (P288-ND) - Batteries
Related parts 2400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-240C/A282400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-240C/A28
Order 'battery nicad c size button top - P-240C/A28' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P288-ND.
4000mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-400D/A33
Order 'battery nicad d size std type - P-400D/A33' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P124-ND.
4400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-440DE/A17
Order 'battery nicad d size e type - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P158-ND.
500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-50AAH/A7B
Order 'battery nicad aa size h type - P-50AAH/A7B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P161-ND.
2200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-220C/A30
Order 'battery nicad c size std type - P-220C/A30' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P163-ND.
180mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-18N/A14
Order 'battery nicad std 180mah n size - P-18N/A14' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P112-ND.
1200 hours Alkaline Battery 1.5V Panasonic - BSG AM-1PIX
Order 'battery alkaline d size - AM-1PIX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P105-ND.
380 hours Alkaline Battery 1.5V Panasonic - BSG AM-2PIX
Order 'battery alkaline c size - AM-2PIX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P106-ND.
170 hours Alkaline Battery 1.5V Panasonic - BSG LR-6PA/2SB
Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
65 hours Alkaline Battery 1.5V Panasonic - BSG LR03PA/2S
Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
650mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG HHR-70AAAC7B
Order 'battery nimh 650mah w/button - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P051-ND.
1800mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-180CH/A17
Order 'battery nicad c size h type - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P122-ND.
1500mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-150SCE/A03
Order 'battery nicad sc size e type - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P156-ND.
1300mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-130SCR/A34
Order 'battery nicad sc size r type - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P159-ND.
700mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-70AAR/D1B
Order 'batt nicad 700mah w/button aa - P-70AAR/D1B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P251-ND.
Options for 2400mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-240C/A28
Send this link via E-Mail
Help With This Screen
