SMSC Eval And Demo Board And Kit Programmers, Development System EVB9221-MINI
EVALUATION BOARD LAN9221-ABZJ - EVB9221-MINI - Programmers, Development Systems
| Digi-Key Part Number | 638-1074-ND |
1 |
156.00000 |
Extended Price
156.00 |
| Manufacturer Part Number | EVB9221-MINI | |||
| Description | EVALUATION BOARD LAN9221-ABZJ | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVB9221-MINI |
| Vendor | SMSC |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Ethernet Controller (PHY and MAC) |
| Primary Attributes | 1 Port, 100BASE-TX/10BASE-T |
| Secondary Attributes | 16-Bit, HP Auto-MDIX, Full and Half Duplex Support, 32-Bit CRC |
| Supplied Contents | Board |
| Utilized IC / Part | LAN9221 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVB9221 MINI EVB9221MINI 638 1074 ND 6381074ND 638-1074 |
EVB9221-MINI Specification Sheet
EVALUATION BOARD LAN9221-ABZJ - EVB9221-MINI (638-1074-ND) - Programmers, Development Systems
Related parts SMSC Eval And Demo Board And Kit Programmers, Development System EVB9221-MINISMSC Eval And Demo Board And Kit Programmers, Development System EVB9221-MINI
Order 'evaluation board lan9221-abzj - EVB9221-MINI' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1074-ND.
SMSC Eval And Demo Board And Kit Programmers, Development System EVB9500MII
Order 'evaluation board lan9500-abzj - EVB9500MII' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1072-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1000C
Order 'pic32 breakout board - DKSB1000C' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1000-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1001B
Order 'dspic33 breakout board - DKSB1001B' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1001-ND.
Digi-Key Evaluation Boards Eval Board - Led Driver Programmers, Development System DKSB1003A
Order 'lm3406 led driver eval board - DKSB1003A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1003-ND.
Digi-Key Evaluation Boards General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DKSB1011A
Order 'pic24 breakout board - DKSB1011A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 876-1004-ND.
Intersil Eval And Demo Board And Kit Programmers, Development System ISL59440IA-EVAL
Order 'evaluation board isl59440ia - ISL59440IA-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59440IA-EVAL-ND.
Intersil Eval And Demo Board And Kit Programmers, Development System ISL612XSEQEVAL1
Order 'evaluation board for isl612xseq - ISL612XSEQEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL612XSEQEVAL1-ND.
SMSC Controller - Interface Integrated Circuit (ics) Ethernet Controller, MAC/PHY Tray 85mA 3.3V LAN9221-ABZJ
Order 'ic ethernet ctrlr 16bit 56-qfn - LAN9221-ABZJ' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1073-ND.
Digi-Key Evaluation Boards Eval And Demo Board And Kit Programmers, Development System DKSB1007A
Order 'board adapter dvi/vga l137 - DKSB1007A' online from Digi-Key. Manufactured by Digi-Key Evaluation Boards. Digi-Key part number 906-1000-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System HIP6500BEVAL1
Order 'evaluation board hip6500 - HIP6500BEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6500BEVAL1-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System HSP-EVAL
Order 'evaluation board dsp mother - HSP-EVAL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HSP-EVAL-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System ISL5585XEVAL1
Order 'evaluation board for isl5585 - ISL5585XEVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5585XEVAL1-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6115EVAL1
Order 'evaluation board 12v isl6115 - ISL6115EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6115EVAL1-ND.
Intersil Obsolete/discontinued Part Number Programmers, Development System ISL6140/41EVAL1
Order 'evaluation board neg isl6140/41 - ISL6140/41EVAL1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6140/41EVAL1-ND.
Options for SMSC Eval And Demo Board And Kit Programmers, Development System EVB9221-MINI
Send this link via E-Mail
Help With This Screen
