IC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRMPBF - Integrated Circuits (ICs)
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 20mA Adjustable LT3008ETS8#TRMPBF
| Digi-Key Part Number | LT3008ETS8#TRMPBFCT-ND |
1 25 100 |
2.97000 2.65000 2.38500 |
Extended Price
2.97 66.25 238.50 |
| Manufacturer Part Number | LT3008ETS8#TRMPBF | |||
| Description | IC LDO REG ADJ 20MA TSOT23-8 | |||
| Quantity Available | 1503 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT3008ETS8#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 20mA |
| Voltage - Output | Adjustable |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2 ~ 45 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 22mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1639; SC, SC8, TS8; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT3008ETS8#TRMPBF LT3008ETS8#TRMPBF LT3008ETS8#TRMPBFCT ND LT3008ETS8#TRMPBFCTND LT3008ETS8#TRMPBFCT |
LT3008ETS8#TRMPBF Specification Sheet
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRMPBF (LT3008ETS8#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 20mA Adjustable LT3008ETS8#TRMPBFIC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRMPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ETS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008ETS8#TRMPBFCT-ND.
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRMPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ETS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008ETS8#TRMPBFDKR-ND.
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRMPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ETS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ETS8#TRMPBFTR-ND.
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ETS8#TRPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ETS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ETS8#TRPBF-ND.
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ITS8#TRMPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8#TRMPBF-ND.
IC LDO REG ADJ 20MA TSOT23-8 - LT3008ITS8#TRPBF
Order 'ic ldo reg adj 20ma tsot23-8 - LT3008ITS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8#TRPBF-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC#TRMPBFCT-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC#TRMPBFDKR-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC#TRMPBFTR-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008EDC#TRPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008EDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC#TRPBF-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRMPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC#TRMPBF-ND.
IC LDO REG ADJ 20MA 6-DFN - LT3008IDC#TRPBF
Order 'ic ldo reg adj 20ma 6-dfn - LT3008IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC#TRPBF-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1129CS8-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#PBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8#PBF-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#TRPBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8#TRPBF-ND.
Options for Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 20mA Adjustable LT3008ETS8#TRMPBF
Send this link via E-Mail
Help With This Screen
