DLP Design Inc Adapter Computer And Video Accessory Bi-Directional DLP-USB245R
MODULE USB-TO-PARL FIFO 18-DIP - DLP-USB245R - Computer and Video Accessories
| Digi-Key Part Number | 813-1025-ND |
1 |
18.00000 |
Extended Price
18.00 |
| Manufacturer Part Number | DLP-USB245R | |||
| Description | MODULE USB-TO-PARL FIFO 18-DIP | |||
| Quantity Available | 391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP-USB245R |
| Vendor | DLP Design Inc |
| Category | Computer and Video Accessories |
| Convert From (Adapter End) | USB |
| Convert To (Adapter End) | Parallel |
| For Use With/Related Products | Windows® 98 or higher, Mac OS 8.5 or higher |
| Features | Bi-Directional |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP USB245R DLPUSB245R 813 1025 ND 8131025ND 813-1025 |
DLP-USB245R Specification Sheet
MODULE USB-TO-PARL FIFO 18-DIP - DLP-USB245R (813-1025-ND) - Computer and Video Accessories
Related parts DLP Design Inc Adapter Computer And Video Accessory Bi-Directional DLP-USB245RDLP Design Inc Adapter Computer And Video Accessory Bi-Directional DLP-USB245R
Order 'module usb-to-parl fifo 18-dip - DLP-USB245R' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1025-ND.
DLP Design Inc Adapter Computer And Video Accessory 2.0 High Speed USB DLP-USB1232H
Order 'module usb-to-uart/fifo hs 18dip - DLP-USB1232H' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1026-ND.
DLP Design Inc Adapter Computer And Video Accessory DLP-USB232R
Order 'module usb-to-srl uart 18-dip - DLP-USB232R' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1024-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) Microcontroller Module DLP-232PC
Order 'module usb-mcu ft232r w/18f2410 - DLP-232PC' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1003-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) FPGA Module DLP-FPGA
Order 'module usb-to-fpga training tool - DLP-FPGA' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1008-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) Adapter Board DLP-2232PB-G
Order 'module usb-mcu ft2232d w/16f877a - DLP-2232PB-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1002-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) Development Board DLP-245PB-G
Order 'module usb-mcu ft245rl w/16f877a - DLP-245PB-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1004-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) Development Board DLP-245SY-G
Order 'module usb-mcu ft245rl w/sx48 - DLP-245SY-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1006-ND.
DLP Design Inc Eval And Demo Board And Kit Programmers, Development System DLP-FPGA-M
Order 'module usb-to-fpga tool w/manual - DLP-FPGA-M' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1009-ND.
DLP Design Inc Adapter Computer And Video Accessory 2 Wires DLP-TXRX-G
Order 'module usb-to-ttl srl uart conv - DLP-TXRX-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1017-ND.
DLP Design Inc Adapter Computer And Video Accessory Integrated 6MHz-48MHz clock multiplier PLL DLP-USB232M-G
Order 'module usb-to-ttl srl uart conv - DLP-USB232M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1018-ND.
DLP Design Inc Adapter Computer And Video Accessory Integrated 6MHz-48MHz clock multiplier PLL DLP-USB245M-G
Order 'module usb-to-ttl parl fifo conv - DLP-USB245M-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1019-ND.
DLP Design Inc Microcontroller Or Microprocessor Module Integrated Circuit (ics) Development Board DLP-245PL-G
Order 'mod usb-mcu ft245rl w/18lf8722 - DLP-245PL-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1005-ND.
DLP Design Inc Module Programmers, Development System DLP-IO8-G
Order 'module data-acquisition 8-ch - DLP-IO8-G' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1010-ND.
DLP Design Inc 13.56MHz Rfid Reader Module DLP-RFID-LP8C
Order 'rfid reader 8-ch - DLP-RFID-LP8C' online from Digi-Key. Manufactured by DLP Design Inc. Digi-Key part number 813-1020-ND.
Options for DLP Design Inc Adapter Computer And Video Accessory Bi-Directional DLP-USB245R
Send this link via E-Mail
Help With This Screen
