IC EQUALIZER TMDS/HDMI 48-QFN - STDVE001AQTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-8383-1-ND |
1 10 100 250 500 1000 |
3.38000 2.97000 2.52000 2.25000 2.07000 1.57500 |
Extended Price
3.38 29.70 252.00 562.50 1035.00 1575.00 |
| Manufacturer Part Number | STDVE001AQTR | |||
| Description | IC EQUALIZER TMDS/HDMI 48-QFN | |||
| Quantity Available | 2459 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STDVE001AQTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | TV |
| Interface | I²C |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Package / Case | 48-QFN |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STDVE001AQTR STDVE001AQTR 497 8383 1 ND 49783831ND 497-8383-1 |
STDVE001AQTR Specification Sheet
IC EQUALIZER TMDS/HDMI 48-QFN - STDVE001AQTR (497-8383-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EQUALIZER TMDS/HDMI 48-QFN - STDVE001AQTR
Order 'ic equalizer tmds/hdmi 48-qfn - STDVE001AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8383-1-ND.
IC EQUALIZER TMDS/HDMI 48-QFN - STDVE001AQTR
Order 'ic equalizer tmds/hdmi 48-qfn - STDVE001AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8383-2-ND.
IC EQUALIZER TMDS/HDMI 48-QFN - STDVE001AQTR
Order 'ic equalizer tmds/hdmi 48-qfn - STDVE001AQTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8383-6-ND.
IC LEVEL SHIFTER HDMI 48-QFN - STHDLS101QTR
Order 'ic level shifter hdmi 48-qfn - STHDLS101QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7017-2-ND.
IC LEVEL SHIFTER HDMI 48-QFN - STHDLS101QTR
Order 'ic level shifter hdmi 48-qfn - STHDLS101QTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7017-1-ND.
IC LEVEL SHIFTER HDMI 48-QFN - STHDLS101QTR
Order 'ic level shifter hdmi 48-qfn - STHDLS101QTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7017-6-ND.
IC VIDEO LEVEL SHIFTER 48-QFN - STHDLS101AQTR
Order 'ic video level shifter 48-qfn - STHDLS101AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9078-1-ND.
IC VIDEO LEVEL SHIFTER 48-QFN - STHDLS101AQTR
Order 'ic video level shifter 48-qfn - STHDLS101AQTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9078-2-ND.
IC VIDEO LEVEL SHIFTER 48-QFN - STHDLS101AQTR
Order 'ic video level shifter 48-qfn - STHDLS101AQTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-9078-6-ND.
IC ADC 14BIT 65MSPS 48-QFN - LTC2205CUK-14#PBF
Order 'ic adc 14bit 65msps 48-qfn - LTC2205CUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2205CUK-14#PBF-ND.
IC ADC 14BIT 65MSPS 48-QFN - LTC2205IUK-14#PBF
Order 'ic adc 14bit 65msps 48-qfn - LTC2205IUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2205IUK-14#PBF-ND.
IC ADC 14BIT 80MSPS 48-QFN - LTC2206CUK-14#PBF
Order 'ic adc 14bit 80msps 48-qfn - LTC2206CUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2206CUK-14#PBF-ND.
IC ADC 14BIT 80MSPS 48-QFN - LTC2206IUK-14#PBF
Order 'ic adc 14bit 80msps 48-qfn - LTC2206IUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2206IUK-14#PBF-ND.
IC ADC 14BIT 105MSPS 48-QFN - LTC2207CUK-14#PBF
Order 'ic adc 14bit 105msps 48-qfn - LTC2207CUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2207CUK-14#PBF-ND.
IC ADC 14BIT 105MSPS 48-QFN - LTC2207IUK-14#PBF
Order 'ic adc 14bit 105msps 48-qfn - LTC2207IUK-14#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2207IUK-14#PBF-ND.
Send this link via E-Mail
Help With This Screen
