LCD 12.1" TFT 1024X768 LVDS CCFL - T-55105D121J-FW-A-ACN - Optoelectronics
| Digi-Key Part Number | T-55105D121J-FW-A-ACN-ND |
100 |
528.28200 |
Extended Price
52828.20 |
| Manufacturer Part Number | T-55105D121J-FW-A-ACN | |||
| Description | LCD 12.1" TFT 1024X768 LVDS CCFL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T-55105D121J-FW-A-ACN |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | TFT- Thin Film Transistor |
| Display Mode | Transmissive |
| Backlight | - |
| Dot Size | - |
| Viewing Area | 245.80mm L x 184.30mm W |
| Dot Pixels | 1024 x 768 (XGA) |
| Dot Pitch | - |
| Interface | LVDS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T 55105D121J FW A ACN T55105D121JFWAACN |
T-55105D121J-FW-A-ACN Specification Sheet
LCD 12.1" TFT 1024X768 LVDS CCFL - T-55105D121J-FW-A-ACN (T-55105D121J-FW-A-ACN-ND) - Optoelectronics
Related parts Optoelectronics :LCD 12.1" TFT 1024X768 LVDS CCFL - T-55105D121J-FW-A-ACN
Order 'lcd 12.1" tft 1024x768 lvds ccfl - T-55105D121J-FW-A-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55105D121J-FW-A-ACN-ND.
LCD 12.1" TFT 800X600 LVDS SVGA - T-51866D121J-FW-A-AA
Order 'lcd 12.1" tft 800x600 lvds svga - T-51866D121J-FW-A-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1245-ND.
LCD 12.1" TFT 1280X800 LVDS TRSM - T-55312D121J-FW-A-ABN
Order 'lcd 12.1" tft 1280x800 lvds trsm - T-55312D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1338-ND.
LCD 15.0" TFT 1024X768 LVDS TRSM - T-55335D150J-FW-A-AAN
Order 'lcd 15.0" tft 1024x768 lvds trsm - T-55335D150J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55335D150J-FW-A-AAN-ND.
LCD 10.4" TFT 1024X768 LVDS TRSM - T-55225D104J-FW-A-AAN
Order 'lcd 10.4" tft 1024x768 lvds trsm - T-55225D104J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55225D104J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51866D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 800x600 svga - T-51866D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51866D121J-FW-A-ABN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-AAN
Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-52017D121J-FW-A-ABN
Order 'lcd 12.1" tft mod 800x600 svga - T-52017D121J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-52017D121J-FW-A-ABN-ND.
LCD 8.4" TFT 800X600 LVDS TRANSM - T-55308D084J-FW-A-AAN
Order 'lcd 8.4" tft 800x600 lvds transm - T-55308D084J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55308D084J-FW-A-AAN-ND.
LCD 9.0" TFT 800X480 LVDS TRANSM - T-55311D090J-FW-A-ABN
Order 'lcd 9.0" tft 800x480 lvds transm - T-55311D090J-FW-A-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55311D090J-FW-A-ABN-ND.
LCD 17.5" TFT 1280X768 LVDS TRSM - T-55336D175J-FW-A-AAN
Order 'lcd 17.5" tft 1280x768 lvds trsm - T-55336D175J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55336D175J-FW-A-AAN-ND.
LCD 12.1" TFT 800X600 LVDS TRNSM - T-55374D121J-LW-A-AAN
Order 'lcd 12.1" tft 800x600 lvds trnsm - T-55374D121J-LW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55374D121J-LW-A-AAN-ND.
LCD 9.0" TFT 840X480 AR CCFL - T-55311D090J-FW-A-AAN
Order 'lcd 9.0" tft 840x480 ar ccfl - T-55311D090J-FW-A-AAN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-55311D090J-FW-A-AAN-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AB
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1229-ND.
LCD 12.1" TFT MOD 800X600 SVGA - T-51512D121J-FW-A-AC
Order 'lcd 12.1" tft mod 800x600 svga - T-51512D121J-FW-A-AC' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number T-51512D121J-FW-A-AC-ND.
Send this link via E-Mail
Help With This Screen
