47.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02547R00FC02
RES WW 47 OHM 1% 25W AXL FLANGE - RH02547R00FC02 - Resistors
| Digi-Key Part Number | RH02547R00FC02-ND |
5 |
4.48000 |
Extended Price
22.40 |
| Manufacturer Part Number | RH02547R00FC02 | |||
| Description | RES WW 47 OHM 1% 25W AXL FLANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RH02547R00FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
RH02547R00FC02 RH02547R00FC02 |
RH02547R00FC02 Specification Sheet
RES WW 47 OHM 1% 25W AXL FLANGE - RH02547R00FC02 (RH02547R00FC02-ND) - Resistors
Related parts 47.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02547R00FC0247.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02547R00FC02
Order 'res ww 47 ohm 1% 25w axl flange - RH02547R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH02547R00FC02-ND.
33.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02533R00FC02
Order 'res ww 33 ohm 1% 25w axl flange - RH02533R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH02533R00FC02-ND.
47.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon (VA) S-1 47 OHM 1%
Order 'res 47 ohm 1/2w 1% ww smd - S-1 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-1-47FCT-ND.
47.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon (VA) S-1 47 OHM 1%
Order 'res 47 ohm 1/2w 1% ww smd - S-1 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-1-47FDKR-ND.
47.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 47 OHM 1%
Order 'res 47 ohm 1/2w 1% ww smd - S-1 47 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-47FTR-ND.
47.0 Ohm 1W Chip Resistor - Surface Mount Riedon (VA) S-2 47 OHM 1%
Order 'res 47 ohm 1w 1% ww smd - S-2 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-47FCT-ND.
47.0 Ohm 1W Chip Resistor - Surface Mount Riedon (VA) S-2 47 OHM 1%
Order 'res 47 ohm 1w 1% ww smd - S-2 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-47FDKR-ND.
47.0 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 47 OHM 1%
Order 'res 47 ohm 1w 1% ww smd - S-2 47 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-47FTR-ND.
47.0 Ohm 3W Chip Resistor - Surface Mount Riedon (VA) S-3 47 OHM 1%
Order 'res 47 ohm 3w 1% ww smd - S-3 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-47FCT-ND.
47.0 Ohm 3W Chip Resistor - Surface Mount Riedon (VA) S-3 47 OHM 1%
Order 'res 47 ohm 3w 1% ww smd - S-3 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-47FDKR-ND.
47.0 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 47 OHM 1%
Order 'res 47 ohm 3w 1% ww smd - S-3 47 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-47FTR-ND.
47.0 Ohm 2W Chip Resistor - Surface Mount Riedon (VA) S-4 47 OHM 1%
Order 'res 47 ohm 2w 1% ww smd - S-4 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-47FCT-ND.
47.0 Ohm 2W Chip Resistor - Surface Mount Riedon (VA) S-4 47 OHM 1%
Order 'res 47 ohm 2w 1% ww smd - S-4 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-47FDKR-ND.
47.0 Ohm 2W Chip Resistor - Surface Mount Riedon S-4 47 OHM 1%
Order 'res 47 ohm 2w 1% ww smd - S-4 47 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-47FTR-ND.
47.0 Ohm 4W Chip Resistor - Surface Mount Riedon (VA) S-5 47 OHM 1%
Order 'res 47 ohm 4w 1% ww smd - S-5 47 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-47FCT-ND.
Options for 47.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02547R00FC02
Send this link via E-Mail
Help With This Screen
