33.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02533R00FC02
RES WW 33 OHM 1% 25W AXL FLANGE - RH02533R00FC02 - Resistors
| Digi-Key Part Number | RH02533R00FC02-ND |
5 |
4.48000 |
Extended Price
22.40 |
| Manufacturer Part Number | RH02533R00FC02 | |||
| Description | RES WW 33 OHM 1% 25W AXL FLANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RH02533R00FC02 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
RH02533R00FC02 RH02533R00FC02 |
RH02533R00FC02 Specification Sheet
RES WW 33 OHM 1% 25W AXL FLANGE - RH02533R00FC02 (RH02533R00FC02-ND) - Resistors
Related parts 33.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02533R00FC0233.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02533R00FC02
Order 'res ww 33 ohm 1% 25w axl flange - RH02533R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH02533R00FC02-ND.
47.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02547R00FC02
Order 'res ww 47 ohm 1% 25w axl flange - RH02547R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH02547R00FC02-ND.
12.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02512R00FC02
Order 'res 12 ohm 1% 25w alum housed ww - RH02512R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-12-ND.
15.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02515R00FC02
Order 'res 15 ohm 1% 25w alum housed ww - RH02515R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-15-ND.
20.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02520R00FC02
Order 'res 20 ohm 1% 25w alum housed ww - RH02520R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-20-ND.
25.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02525R00FC02
Order 'res 25 ohm 1% 25w alum housed ww - RH02525R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-25-ND.
40.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02540R00FC02
Order 'res 40 ohm 1% 25w alum housed ww - RH02540R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-40-ND.
12.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02512R00FE02
Order 'res 12 ohm 1% 25w alum housed ww - RH02512R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-12-ND.
15.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02515R00FE02
Order 'res 15 ohm 1% 25w alum housed ww - RH02515R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-15-ND.
20.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02520R00FE02
Order 'res 20 ohm 1% 25w alum housed ww - RH02520R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-20-ND.
25.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02525R00FE02
Order 'res 25 ohm 1% 25w alum housed ww - RH02525R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-25-ND.
40.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02540R00FE02
Order 'res 40 ohm 1% 25w alum housed ww - RH02540R00FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-40-ND.
1.00K Ohm 25W Chassis Mount Resistors Vishay/Dale RH0251K000FC02
Order 'res 1.0k ohm 1% 25w alum housed - RH0251K000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-1.0K-ND.
3.00K Ohm 25W Chassis Mount Resistors Vishay/Dale RH0253K000FC02
Order 'res 3.0k ohm 1% 25w alum housed - RH0253K000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHC-3.0K-ND.
1.00K Ohm 25W Chassis Mount Resistors Vishay/Dale RH0251K000FE02
Order 'res 1.0k ohm 1% 25w alum housed - RH0251K000FE02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHRC-1.0K-ND.
Options for 33.0 Ohm 25W Chassis Mount Resistors Vishay/Dale RH02533R00FC02
Send this link via E-Mail
Help With This Screen
