IC BLDC CTLR/MOSFET DVR 48-LQFP - A3931KJPTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1290-2-ND |
1500 3000 6000 |
3.25400 3.08500 3.01300 |
Extended Price
4881.00 9255.00 18078.00 |
| Manufacturer Part Number | A3931KJPTR-T | |||
| Description | IC BLDC CTLR/MOSFET DVR 48-LQFP | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3931KJPTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 5.5 V ~ 50 V |
| Voltage - Load | - |
| Current - Output | 500mA |
| Operating Temperature | -40°C ~ 150°C |
| Package / Case | 48-LQFP Exposed Pad, 48-eLQFP, 48-HLQFP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3931KJPTR T A3931KJPTRT 620 1290 2 ND 62012902ND 620-1290-2 |
A3931KJPTR-T Specification Sheet
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3931KJPTR-T (620-1290-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BLDC CTLR/MOSFET DVR 48-LQFP - A3931KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3931KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1290-2-ND.
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3931KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3931KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1290-1-ND.
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3931KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3931KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1290-6-ND.
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3930KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3930KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1289-2-ND.
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3930KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3930KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1289-1-ND.
IC BLDC CTLR/MOSFET DVR 48-LQFP - A3930KJPTR-T
Order 'ic bldc ctlr/mosfet dvr 48-lqfp - A3930KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1289-6-ND.
IC CTRLR MOSFET 3PH 48-LQFP - A3935KJP
Order 'ic ctrlr mosfet 3ph 48-lqfp - A3935KJP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KJP-ND.
IC CTRLR MOSFET 3PH 48-LQFP - A3935KJP-T
Order 'ic ctrlr mosfet 3ph 48-lqfp - A3935KJP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KJP-T-ND.
IC MOSFET DVR AUTO 3PH 48-LQFP - A4935KJPTR-T
Order 'ic mosfet dvr auto 3ph 48-lqfp - A4935KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1300-2-ND.
IC MOSFET DVR AUTO 3PH 48-LQFP - A4935KJPTR-T
Order 'ic mosfet dvr auto 3ph 48-lqfp - A4935KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1300-1-ND.
IC MOSFET DVR AUTO 3PH 48-LQFP - A4935KJPTR-T
Order 'ic mosfet dvr auto 3ph 48-lqfp - A4935KJPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1300-6-ND.
IC MOTOR CTLR BLDC 3PH 48-LQFP - A3930KJP-T
Order 'ic motor ctlr bldc 3ph 48-lqfp - A3930KJP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3930KJP-T-ND.
IC MOTOR CTLR BLDC 3PH 48-LQFP - A3931KJP-T
Order 'ic motor ctlr bldc 3ph 48-lqfp - A3931KJP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3931KJP-T-ND.
IC CCD/CIS SIG PROCESSOR 48-LQFP - VSP3000Y/2K
Order 'ic ccd/cis sig processor 48-lqfp - VSP3000Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VSP3000Y/2K-ND.
IC CCD/CIS SIGNAL PROC 48-LQFP - VSP3000Y
Order 'ic ccd/cis signal proc 48-lqfp - VSP3000Y' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VSP3000Y-ND.
Send this link via E-Mail
Help With This Screen
