Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/S-14-OE-R
MOD CORD SGL-END 8-8 SILVER 14' - AT-S-26-8/8/S-14-OE-R - Cable Assemblies
| Digi-Key Part Number | A3883R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
5.61000 4.76600 4.02420 3.44180 3.07116 2.85936 2.75345 2.64755 2.59460 |
Extended Price
5.61 47.66 201.21 344.18 767.79 1429.68 2065.09 2647.55 6486.50 |
| Manufacturer Part Number | AT-S-26-8/8/S-14-OE-R | |||
| Description | MOD CORD SGL-END 8-8 SILVER 14' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-8/8/S-14-OE-R |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.0' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Single Ended |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 8 8 S 14 OE R ATS2688S14OER A3883R 14 ND A3883R14ND A3883R-14 |
MOD CORD SGL-END 8-8 SILVER 14' - AT-S-26-8/8/S-14-OE-R (A3883R-14-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/S-14-OE-RPlug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-6/6/S-14-OE-R
Order 'mod cord sgl-end 6-6 silver 14' - AT-S-26-6/6/S-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3663R-14-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-4/4/S-25-OE-R
Order 'mod cord sgl-ended 4-4 slvr 25' - AT-S-26-4/4/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3443R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-6/6/S-25-OE-R
Order 'mod cord sgl-ended 6-6 slvr 25' - AT-S-26-6/6/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3663R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-4/4/W-25-OE-R
Order 'mod cord sgl-ended 4-4 white 25' - AT-S-26-4/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-6/6/W-25-OE-R
Order 'mod cord sgl-ended 6-6 white 25' - AT-S-26-6/6/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-6/6/B-25-OE-R
Order 'mod cord sgl-ended 6-6 black 25' - AT-S-26-6/6/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-25-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/S-14-OE-R
Order 'mod cord sgl-end 8-8 silver 14' - AT-S-26-8/8/S-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3883R-14-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/W-14-OE-R
Order 'mod cord sgl-ended 8-8 white 14' - AT-S-26-8/8/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-14-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/B-14-OE-R
Order 'mod cord sgl-ended 8-8 black 14' - AT-S-26-8/8/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-14-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/S-25-OE-R
Order 'mod cord sgl-ended 8-8 slvr 25' - AT-S-26-8/8/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3883R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/W-25-OE-R
Order 'mod cord sgl-ended 8-8 white 25' - AT-S-26-8/8/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-25-ND.
Plug to Cable Modular Cable Assembly 25.0' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/B-25-OE-R
Order 'mod cord sgl-ended 8-8 black 25' - AT-S-26-8/8/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-25-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-4/4/S-14-OE-R
Order 'mod cord sgl-ended 4-4 silvr 14' - AT-S-26-4/4/S-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3443R-14-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-4/4/W-14-OE-R
Order 'mod cord sgl-ended 4-4 white 14' - AT-S-26-4/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-14-ND.
Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-4/4/B-14-OE-R
Order 'mod cord sgl-ended 4-4 black 14' - AT-S-26-4/4/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3442R-14-ND.
Options for Plug to Cable Modular Cable Assembly 14.0' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-8/8/S-14-OE-R
Send this link via E-Mail
Help With This Screen
