MOD CORD SGL-ENDED 8-8 WHITE 25' - AT-S-26-8/8/W-25-OE-R - Cable Assemblies
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/W-25-OE-R
| Digi-Key Part Number | A3881R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
8.79000 7.46000 6.29920 5.38750 4.80732 4.47578 4.31001 4.14424 4.06135 |
Extended Price
8.79 74.60 314.96 538.75 1201.83 2237.89 3232.51 4144.24 10153.38 |
| Manufacturer Part Number | AT-S-26-8/8/W-25-OE-R | |||
| Description | MOD CORD SGL-ENDED 8-8 WHITE 25' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-8/8/W-25-OE-R |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 8 8 W 25 OE R ATS2688W25OER A3881R 25 ND A3881R25ND A3881R-25 |
MOD CORD SGL-ENDED 8-8 WHITE 25' - AT-S-26-8/8/W-25-OE-R (A3881R-25-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/W-25-OE-RMOD CORD SGL-ENDED 4-4 WHITE 25' - AT-S-26-4/4/W-25-OE-R
Order 'mod cord sgl-ended 4-4 white 25' - AT-S-26-4/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-25-ND.
MOD CORD SGL-ENDED 6-6 WHITE 25' - AT-S-26-6/6/W-25-OE-R
Order 'mod cord sgl-ended 6-6 white 25' - AT-S-26-6/6/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-25-ND.
MOD CORD SNG-ENDED 6-4 WHITE 25' - AT-S-26-6/4/W-25-OE-R
Order 'mod cord sng-ended 6-4 white 25' - AT-S-26-6/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-25-ND.
MOD CORD SGL-ENDED 4-4 WHITE 7' - AT-S-26-4/4/W-7-OE-R
Order 'mod cord sgl-ended 4-4 white 7' - AT-S-26-4/4/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3441R-07-ND.
MOD CORD SGL-ENDED 4-4 WHITE 14' - AT-S-26-4/4/W-14-OE-R
Order 'mod cord sgl-ended 4-4 white 14' - AT-S-26-4/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-14-ND.
MOD CORD SGL-ENDED 4-4 BLACK 25' - AT-S-26-4/4/B-25-OE-R
Order 'mod cord sgl-ended 4-4 black 25' - AT-S-26-4/4/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3442R-25-ND.
MOD CORD SGL-ENDED 4-4 SLVR 25' - AT-S-26-4/4/S-25-OE-R
Order 'mod cord sgl-ended 4-4 slvr 25' - AT-S-26-4/4/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3443R-25-ND.
MOD CORD SGL-ENDED 6-6 WHITE 7' - AT-S-26-6/6/W-7-OE-R
Order 'mod cord sgl-ended 6-6 white 7' - AT-S-26-6/6/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3661R-07-ND.
MOD CORD SGL-ENDED 6-6 WHITE 14' - AT-S-26-6/6/W-14-OE-R
Order 'mod cord sgl-ended 6-6 white 14' - AT-S-26-6/6/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-14-ND.
MOD CORD SGL-ENDED 6-6 BLACK 25' - AT-S-26-6/6/B-25-OE-R
Order 'mod cord sgl-ended 6-6 black 25' - AT-S-26-6/6/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-25-ND.
MOD CORD SGL-ENDED 6-6 SLVR 25' - AT-S-26-6/6/S-25-OE-R
Order 'mod cord sgl-ended 6-6 slvr 25' - AT-S-26-6/6/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3663R-25-ND.
MOD CORD SGL-ENDED 8-8 WHITE 25' - AT-S-26-8/8/W-25-OE-R
Order 'mod cord sgl-ended 8-8 white 25' - AT-S-26-8/8/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-25-ND.
MOD CORD SGL-ENDED 8-8 WHITE 7' - AT-S-26-8/8/W-7-OE-R
Order 'mod cord sgl-ended 8-8 white 7' - AT-S-26-8/8/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3881R-07-ND.
MOD CORD SGL-ENDED 8-8 WHITE 14' - AT-S-26-8/8/W-14-OE-R
Order 'mod cord sgl-ended 8-8 white 14' - AT-S-26-8/8/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-14-ND.
MOD CORD SGL-ENDED 8-8 BLACK 25' - AT-S-26-8/8/B-25-OE-R
Order 'mod cord sgl-ended 8-8 black 25' - AT-S-26-8/8/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-25-ND.
Options for Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Assmann Electronics Inc (VA) AT-S-26-8/8/W-25-OE-R
Send this link via E-Mail
Help With This Screen
